Toshiba - Zener Diodes
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CUZ18V,H3F TTI: Not Assigned Toshiba Availability: 0In StockZener Diodes 18 V Zener Diode, SOD-323(USC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 6.8 V | SMD/SMT | US2H-2 | 1.2 W | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
0In Stock | 30 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
0In Stock | 30 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
0In Stock | 30 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
0In Stock | 24 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CEZ6V2,H3F TTI: Not Assigned Toshiba Availability: 0In StockZener Diodes 6.2 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 6.2 V | SMD/SMT | SOT-346-3 | 200 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 1.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 33 V | SMD/SMT | SOD-882-2 | 500 mW | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 30 V | SMD/SMT | SOD-882-2 | 500 mW | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 24 V | SMD/SMT | SMD-2 | 1 W | 500 nA | + 150 C | Single | 10 mA | Reel | ||||||||
0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
0In Stock | 22 V | SMD/SMT | SOD-523-2 | 150 mW | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 20 V | SMD/SMT | S-FLAT | 700 mW | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | 10 mA | Reel | CRZ20 | ||||
0In Stock | 6.8 V | SMD/SMT | 700 mW | 10 % | 10 uA | 60 Ohms | - 40 C | + 150 C | Single | 10 mA | Reel | CRY68 | |||||
Mfr: CRZ36(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes 36V 0.7W S-FLAT | Not Available Online | 36 V | SMD/SMT | 700 mW | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | 9 mA | Reel | CRZ36 | ||||
0In Stock | 33 V | SMD/SMT | SMD-2 | 1 W | 500 nA | + 150 C | Single | 10 mA | Reel | ||||||||
Mfr: CEZ16V,H3F TTI: Not Assigned Toshiba Availability: 0In StockZener Diodes 16 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
Mfr: CEZ24V,H3F TTI: Not Assigned Toshiba Availability: 0In StockZener Diodes 24 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |