015AZ3.9 - Toshiba - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3.9 V | SMD/SMT | ESC-2 | 150 mW | 2.5 % | 10 uA | 130 Ohms | - 55 C | + 125 C | Single | 5 mA | 015AZ3.9 |