CMZ27 - Toshiba - Zener Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMZ27(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes Diode Zener 27V, 2W | Not Available Online | 27 V | SMD/SMT | M-FLAT-2 | 2 W | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | 10 mA | Reel | CMZ27 | |||
Not Available Online | 27 V | SMD/SMT | M-FLAT | 2 W | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | 10 mA | CMZ27 |