XCEZ - Toshiba - Zener Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 11 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | |||||
0In Stock | 33 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 100 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | XCEZ | |||||
0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 45 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | |||||
0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | |||||
0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 70 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | XCEZ | |||||
0In Stock | 16 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 35 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | |||||
0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ |