Toshiba - Bipolar Transistors - BJT
691 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC3324GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Audio Freq Low Audio Freq Low | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 120 V | 120 V | 5 V | 150 mW | 100 MHz | 2SC3324 | Reel | |||||||
Not Available Online | Si | Through Hole | NPN | Single | 2 A | 375 V | 800 V | 8 V | 500 mV | 1.1 W | + 150 C | TTC012 | Tube | |||||||
Mfr: 2SC5198-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 140V Ic 10A PC 100W | Not Available Online | Si | NPN | 2SC5198 | Reel | |||||||||||||||
Mfr: 2SC4738-GR(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor, NPN, PB 50V, 0.15A, SSM | Not Available Online | Si | SMD/SMT | SC-75-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4738 | Reel | |||
Mfr: 2SA1145-O(TPE6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-92-3 | PNP | Single | 50 mA | 150 V | 150 V | 5 V | 800 mW | 200 MHz | - 55 C | + 150 C | 2SA1145 | |||||
Not Available Online | Si | 2SC6026 | ||||||||||||||||||
Not Available Online | Si | HN7G01 | ||||||||||||||||||
Not Available Online | Si | 2SA1162 | ||||||||||||||||||
Mfr: 2SA1681(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 2A Transistor | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 50 V | 60 V | 6 V | 500 mW | 100 MHz | - 55 C | + 150 C | 2SA1681 | Reel | |||||
Not Available Online | Si | Through Hole | TO-220-3 FP | PNP | Single | 10 A | 50 V | 80 V | 7 V | 25 W | 45 MHz | - 55 C | + 150 C | 2SA1887 | ||||||
Mfr: 2SA1930(Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 180V 2A Transistor | Not Available Online | Si | Through Hole | TO-220FP-3 | PNP | Single | 2 A | 180 V | 180 V | 5 V | 25 W | 200 MHz | - 55 C | + 150 C | 2SA1930 | |||||
Mfr: 2SC1815GRTE2FT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 400 mW | 80 MHz | - 55 C | + 125 C | 2SC1815 | |||||
Mfr: 2SC2705-O(TPE6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 150V 0.05A 900mW | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 50 mA | 150 V | 150 V | 5 V | 800 mW | 200 MHz | - 55 C | + 150 C | 2SC2705 | |||||
Mfr: 2SC6060(STA4,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 230V 1A Transistor | Not Available Online | Si | SC-67-3 | NPN | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 100 MHz | - 55 C | + 150 C | 2SC6060 | ||||||
Mfr: 2SA2154-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA -0.3V | Not Available Online | Si | SMD/SMT | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | - 55 C | + 150 C | 2SA2154 | Reel | |||||
Mfr: 2SA1451A-O(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-220-3 FP | PNP | Single | 12 A | 50 V | 60 V | 6 V | 30 W | 70 MHz | + 150 C | 2SA1451 | ||||||
Mfr: 2SA1313YT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM SIG POWER TRANS | Not Available Online | Si | SMD/SMT | TO-236MOD-3 | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 200 mW | 200 MHz | - 55 C | + 150 C | 2SA1313 | Reel | ||||
Mfr: HN7G09FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=50V Vds=30V Ic=100mA Id=100mA | Not Available Online | Si | SMD/SMT | ES6-6 | NPN | Dual | 50 V | 50 V | 10 V | 100 mW | 250 MHz | HN7G09 | Reel | |||||||
Mfr: TPCP8901(TE85L,F,M TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN PNP 50V 1A | Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 800 mA, 1 A | 50 V | 50 V, 100 V | 7 V | 170 mV, 200 mV | 480 mW | + 150 C | TPCP8901 | Reel | ||||||
Mfr: 2SA1182-Y,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1182 | |||||||||||||||||
Mfr: HN1C01FU-GR,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | HN1C01 | |||||||||||||||||
Mfr: RN1314LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | |||||||||||||||||||
Mfr: RN2307LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | Not Available Online | |||||||||||||||||||
Mfr: 2SC4116-GRLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 60V SSM | Not Available Online | Si | 2SC4116 | |||||||||||||||||
Mfr: HN1C01FU-YLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 60V US6 | Not Available Online | Si | HN1C01 |