Toshiba - Bipolar Transistors - BJT
691 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: 2SC6061(TE85LF) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3PL-3 | PNP | Single | 15 A | 200 V | 200 V | 5 V | 1.5 V | 220 W | 25 MHz | - 55 C | + 150 C | |||||||
Not Available Online | |||||||||||||||||||||
Mfr: TPC6501(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistr NPN 10V 2A | Not Available Online | Si | VS6-6 | NPN | Dual | 2 A | 10 V | 20 V | 7 V | 1.6 W | - 55 C | + 150 C | TPC6501 | ||||||||
Mfr: 2SA1145-O(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 150V 0.05A | Not Available Online | Si | Through Hole | LSTM-3 | PNP | Single | 50 mA | 150 V | 150 V | 5 V | 1 V | 800 mW | 200 MHz | + 150 C | 2SA1145 | Reel | |||||
Mfr: 2SA1553-O1(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | PNP | 2SA1553 | |||||||||||||||||
Mfr: 2SA1680(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 2A Transistor | Not Available Online | Si | Through Hole | LSTM-3 | PNP | Single | 2 A | 50 V | 60 V | 6 V | 500 mV | 900 mW | 100 MHz | + 150 C | 2SA1680 | ||||||
Mfr: 2SC3074-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 5A Transistor | Not Available Online | Si | PW-Mold | NPN | Single | 5 A | 50 V | 60 V | 5 V | 1 W | 120 MHz | - 55 C | + 150 C | 2SC3074 | Bulk | ||||||
Mfr: 2SC5200-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | - 55 C | + 150 C | 2SC | |||||
Mfr: 2SC6026-GR(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA 50V | Not Available Online | Si | SMD/SMT | CST-3 | NPN | Single | 100 mA | 50 V | 60 V | 5 V | 100 mW | 60 MHz | + 150 C | 2SC6026 | Reel | ||||||
Mfr: 2SC2655-Y(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCE 0.5V 900mW VCEO 50V tstg 1.0 | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 900 mW | 100 MHz | - 55 C | + 150 C | 2SC2655 | Tube | ||||
Mfr: HN7G06FE-A(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vceo=50V Ic=-400mA IC=100mA | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 12 V, 50 V | HN7G06 | Reel | ||||||||||||
Mfr: 2SA1162-GR,LXGF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Mfr: 2SC4116-GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SMV-5 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4116 | Reel | |||||
Mfr: 2SA1162-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SA1162-GR,LXHF | |||||||||||||||||||
Mfr: 2SC2712-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC2712-Y,LXHF | |||||||||||||||||||
Mfr: HN1A01FE-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1A01FE-Y,LXHF | |||||||||||||||||||
Mfr: HN1B01FU-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1B01FU-Y,LXHF | |||||||||||||||||||
Mfr: HN1C01FU-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1C01FU-Y,LXHF | |||||||||||||||||||
Mfr: 2SC1815-GR(TPE2,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 50V NPN 150mA Bipolar Trans 60V | Not Available Online | Si | NPN | 2SC1815 | Reel | ||||||||||||||||
Mfr: 2SC5095-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar 15mA 100mW 10V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 15 mA | 10 V | 20 V | 1.5 V | 100 mW | 10 GHz | 2SC5095 | Reel | |||||||
Mfr: 2SA1312GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Audio Amp VCEO -120V HFE 700 | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 120 V | 120 V | 5 V | 150 mW | 100 MHz | 2SA1312 | Reel |