Toshiba - Bipolar Transistors - BJT
691 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 100 MHz | + 150 C | Reel | ||||||||
0In Stock | Through Hole | TO-220SIS-3 | PNP | Single | 15 A | 80 V | 80 V | 6 V | 190 mV | 30 W | 50 MHz | + 150 C | TTA1452B | Tube | |||||||
Mfr: 2SC2712-Y,LF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | |||||||
Mfr: HN1A01FE-Y,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q PNP + PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-563 (ES6) | 0In Stock | Si | SMD/SMT | ES-6 | PNP | Dual | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1A01FE-Y,LXHF(B | |||||
Mfr: HN1C01FU-GR,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:200-400 SOT-363 (US6) | 0In Stock | Si | SMD/SMT | US-6 | NPN | Dual | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | HN1C01FU-GR,LXHF(B | |||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TTA0002(Q) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT BJT PNP -18A 180W 80 HFE -2V Trans | 0In Stock | Si | Through Hole | 2-21F1A-3 | PNP | Single | 18 A | 160 V | 160 V | 5 V | 2 V | 180 W | 30 MHz | + 150 C | TTA0002 | Tray | |||||
Mfr: 2SD1223(TE16L1,NQ) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN VCEO 80V VCE 1.5 Ic 4A hFE 2000 min | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 4 A | 80 V | 100 V | 5 V | 1.5 V | 1 W | + 150 C | 2SD1223 | Reel | ||||||
Mfr: HN1A01F-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans PNP x 2 SM6, -50V, -0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1A01 | Reel | |||||
Mfr: 2SA1162-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1162 | Reel | ||||
Mfr: 2SA1586-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V USM -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1586 | Reel | ||||
Mfr: HN1B01F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans PNP NPN SM6, -50V, -0.15A | 0In Stock | Si | SMD/SMT | SM-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 300 mW | 150 MHz, 120 MHz | + 125 C | HN1B01 | Reel | |||||
Mfr: HN1C03FU-B(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans NPN x 2 20V, 0.3A, US6 | 0In Stock | Si | SMD/SMT | US-6 | NPN | Dual | 300 mA | 20 V | 50 V | 25 V | 42 mV | 200 mW | 30 MHz | + 150 C | HN1C03 | Reel | |||||
Mfr: HN1C01FE-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Small Signal Amp | 0In Stock | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1C01 | Reel | |||||
0In Stock | Si | SMD/SMT | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC4117 | Reel | ||||||
0In Stock | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | + 150 C | 2SC | Tube | |||||||
Mfr: TTD1409B,S4X TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Silicon NPN Triple-Diffused Type Bipolar Transistors | 0In Stock | Through Hole | TO-126N-3 | NPN | Single | 6 A | 400 V | 600 V | 5 V | 2 V | 2 W | + 150 C | TTD1409B | Tube | |||||||
Mfr: HN1B04FU-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT LF Transistor +/-.15A +/-50V | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | + 125 C | AEC-Q101 | HN1B04FU | Reel | ||||
Mfr: 2SC5712(TE12L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 100V VCBO 50V VCEO 3A IC | 0In Stock | Si | Through Hole | NPN | 3 A | 50 V | 100 V | 7 V | 140 mV | 1 W | 2SC5712 | Reel | |||||||||
Mfr: HN1A01FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | ES6-6 | PNP | 150 mA | 50 V | 50 V | 5 V | 300 mV | 100 mW | 80 MHz | AEC-Q101 | HN1A01 | Reel | ||||||
Mfr: 2SC4116-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4116 | Reel | ||||
Mfr: 2SC4116-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4116 | Reel | ||||
Mfr: 2SC4213-A(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=1MHz | 0In Stock | Si | SMD/SMT | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 100 mW | 30 MHz | + 125 C | Reel | |||||||
Mfr: HN4A56JU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USV PLN TRANSISTOR Pd=300mW F=1MHz | 0In Stock | Si | SMD/SMT | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 60 MHz | + 150 C | Reel | |||||||
0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q101 | Reel |