Toshiba - Bipolar Transistors - BJT
691 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 3.5 A | 50 V | 50 V | 7 V | 200 mV | - 55 C | + 150 C | 2SA | |||||||||
Mfr: 2SA1586-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SA1586-Y,LXHF | |||||||||||||||||||
Mfr: TPC6901(TE85L,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN/PNP 50V, 1A | Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 700 mA, 1 A | 50 V | 50 V, 100 V | 7 V | 170 mV, 230 mV | 500 mW | + 150 C | TPC6901 | Reel | |||||||
Mfr: 2SD2012(F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | 2SD2012 | |||||||||||||||||
Mfr: TPC6901(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN PNP 50V 1A | Not Available Online | Si | VS6-6 | NPN, PNP | Dual | 1 A | 50 V | 100 V | 7 V | 500 mW | - 55 C | + 150 C | TPC6901 | ||||||||
Mfr: 2SA2182(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 230V 1A Transistor | Not Available Online | Si | Through Hole | TO-220-3 FP | PNP | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 80 MHz | - 55 C | + 150 C | 2SA2182 | Bulk | |||||
Mfr: 2SC5242-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 230V 15A | Not Available Online | Si | Through Hole | TO-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 130 W | 30 MHz | - 55 C | + 150 C | 2SC5242 | |||||
Mfr: 2SC6060(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 230V 1A Transistor | Not Available Online | Si | TO-220SIS | NPN | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 100 MHz | - 55 C | + 150 C | 2SC6060 | Bulk | ||||||
Mfr: 2SA1163GRT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 150 mW | 100 MHz | + 125 C | 2SA1163 | Reel | ||||||
Mfr: 2SA1452A-Y(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 12A Transistor | Not Available Online | Si | Through Hole | TO-220FP-3 | PNP | Single | 12 A | 80 V | 80 V | 6 V | 30 W | 50 MHz | - 55 C | + 150 C | 2SA1452 | ||||||
Mfr: 2SA1832-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SA1832-Y,LXHF | |||||||||||||||||||
Mfr: 2SD2257(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 100V VCE1.5 Ic 3A High-Power | Not Available Online | Si | NPN | 2SD2257 | Reel | ||||||||||||||||
Not Available Online | Si | 2SA1873 | |||||||||||||||||||
Not Available Online | Si | 2SC4944 | |||||||||||||||||||
Not Available Online | Si | HN7G01 | |||||||||||||||||||
Mfr: HN7G04FU-A TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT INCORRECT MOUSER P/N 10K x 47Kohms | Not Available Online | Si | HN7G04 | ||||||||||||||||||
Mfr: 2SC5084-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar 80mA 150mW 12V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 80 mA | 12 V | 20 V | 3 V | 150 mW | 7 GHz | 2SC5084 | Reel | |||||||
Mfr: HN2A01FU-GR(TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Trans LFreq -50V PNP PNP -0.15A | Not Available Online | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | HN2A01 | Reel | |||||
Mfr: 2SC2714-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar NPN 20mA 100mW 30V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 20 mA | 30 V | 40 V | 4 V | 100 mW | 550 MHz | + 125 C | 2SC2714 | Reel | ||||||
Mfr: 2SC3325-YTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.5A IC 50V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 300 MHz | - 55 C | + 150 C | 2SC3325 | Reel | ||||
Mfr: 2SC3324-BL(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.1A IC 120V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | 2SC3324 | Reel | |||||
Mfr: HN1B04FU-GR(L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT VCEO 50V IC 150mA HFE 120 - 400 150mA | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 50 V, 60 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | - 55 C | + 125 C | HN1B04 | Reel | |||||
Mfr: 2SC3324GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Audio Freq Low Audio Freq Low | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 120 V | 120 V | 5 V | 150 mW | 100 MHz | 2SC3324 | Reel | ||||||||
Not Available Online | Si | Through Hole | NPN | Single | 2 A | 375 V | 800 V | 8 V | 500 mV | 1.1 W | + 150 C | TTC012 | Tube | ||||||||
Mfr: 2SC5198-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 140V Ic 10A PC 100W | Not Available Online | Si | NPN | 2SC5198 | Reel |