Toshiba - Bipolar Transistors - BJT
691 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC3325-Y,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | |||||||||||||||||||
Mfr: TTD1410B,S4X TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: RN2405LF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V S-MINI | Not Available Online | ||||||||||||||||||||
Mfr: HN7G08FE-A(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vceo=50V Ic=-400mA IC=100mA | Not Available Online | Si | Through Hole | ES6-6 | PNP | Dual | 12 V | 15 V | 5 V | 100 mW | 130 MHz | HN7G08 | Reel | ||||||||
Mfr: 2SC2240-GR(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT ELECTRONIC COMPONENT | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | 2SC2240 | Bulk | |||||||
Not Available Online | SMD/SMT | 2-3S1C-3 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 200 mV | - 55 C | + 150 C | 2SA | |||||||||
Mfr: 2SC4215-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=100MHz | Not Available Online | Si | SMD/SMT | NPN | Single | 20 mA | 30 V | 40 V | 4 V | 100 mW | 550 MHz | + 125 C | Reel | ||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 2SC3709A-Y(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 12A Transistor | Not Available Online | Si | SMD/SMT | TO-220FP-3 | NPN | Single | 12 A | 50 V | 60 V | 6 V | 30 W | 90 MHz | + 150 C | 2SC3709A | |||||||
Mfr: 2SA1162-GRLXGF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | ||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 2SC4116-BL LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC4116-BL,LXHF | |||||||||||||||||||
Mfr: 2SC4116-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC4116-GR,LXHF | |||||||||||||||||||
Mfr: HN1B04FU-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1B04FU-GR,LXHF | |||||||||||||||||||
Mfr: 2SA1931(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 5A Transistor | Not Available Online | Si | Through Hole | TO-220FP-3 | PNP | Single | 5 A | 50 V | 60 V | 7 V | 2 W | 60 MHz | - 55 C | + 150 C | 2SA1931 | ||||||
Mfr: 2SA1962-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 230V 15A | Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 130 W | 30 MHz | - 55 C | + 150 C | 2SA1962 | ||||||
Mfr: 2SA2121-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 200V 15A | Not Available Online | Si | Through Hole | TO-3PL-3 | PNP | Single | 15 A | 200 V | 200 V | 5 V | 1.5 V | 220 W | 25 MHz | - 55 C | + 150 C | 2SA2121 | |||||
Mfr: 2SC2884-Y(TE12L,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 30V 0.8A | Not Available Online | Si | PW-Mini | NPN | Single | 800 mA | 30 V | 35 V | 5 V | 1 W | 120 MHz | - 55 C | + 150 C | 2SC2884 | Reel |