Toshiba - Bipolar Transistors - BJT
691 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2411LF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V S-MINI | Not Available Online | ||||||||||||||||||||
Mfr: RN1413LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V S-MINI | Not Available Online | ||||||||||||||||||||
Mfr: 2SA1162-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SA1162-Y,LXHF | |||||||||||||||||||
Not Available Online | 2SC2712-GR,LXHF | ||||||||||||||||||||
Mfr: HN1B01FU-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1B01FU-GR,LXHF | |||||||||||||||||||
Mfr: HN1C01FU-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1C01FU-GR,LXHF | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-236-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | ||||||
Not Available Online | |||||||||||||||||||||
Mfr: 2SA1360-Y(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-126-3 | PNP | Single | 150 V | 150 V | 5 V | 1 V | 1.2 W | 200 MHz | 2SA1360 | Tube | |||||||
Mfr: 2SA1941-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP VCEO -140V 70-W DC -10A 100W | Not Available Online | Si | PNP | 2SA1941 | Tube | ||||||||||||||||
Mfr: 2SC2881-Y(TE12L,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 120V fT 120 MHz Ic 800mA | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SC | Reel | |||||
Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | |||||||
Not Available Online | Si | 2SC6026CT | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-126N-3 | PNP | Single | 2 A | 230 V | 230 V | 5 V | 1.5 V | 1.5 W | - 55 C | + 150 C | TTA006B | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 8 A | 30 V | 30 V, 60 V | 7 V | - 55 C | + 150 C | HN4B102 | ||||||||||
Mfr: 2SA1362-Y,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | |||||||||||||||||||
Mfr: 2SC4915-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Mfr: TTC015BQ(S TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANS 160V TO126 | Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 4 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | - 55 C | + 150 C | TTC015B | |||||
Mfr: HN3C51F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Trans LFreq 120V NPN NPN 0.1A | Not Available Online | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | HN3C51 | Reel | ||||||
Mfr: 2SA1954BTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.5A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 12 V | 15 V | 5 V | 110 mV | 100 mW | 130 MHz | 2SA1954 | Reel | ||||||
Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 30 MHz | - 55 C | + 150 C | 2SC | |||||||
Mfr: 2SA1586-GRLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -50V USM | Not Available Online | Si | 2SA1586 | ||||||||||||||||||
Mfr: 2SA2154MFVGR,LXG(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154MFV | ||||||||||||||||||
Mfr: 2SC6100,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si |