• Transistors
  • Bipolar Transistors - BJT

2SA1298 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1298-Y,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236MOD-3
PNP
Single
800 mA
25 V
30 V
5 V
400 mV
200 mW
120 MHz
+ 150 C
AEC-Q101
2SA1298
Reel
Datasheet
Mfr: 2SA1298-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT PNP Transistor -25V S-Mini -0.8A -0.4V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
PNP
Single
800 mA
25 V
30 V
5 V
400 mV
200 mW
120 MHz
- 55 C
+ 150 C
2SA1298
Reel