2SA1586 - Toshiba - Bipolar Transistors - BJT
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1586-GR,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Transistor -50V USM -0.15A -0.3V | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1586 | Reel | |||
Mfr: 2SA1586-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V USM -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1586 | Reel | |||
Mfr: 2SA1586SU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | 2SA1586 | Reel | ||||
Mfr: 2SA1586SU-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | 50 V | 5 V | 100 mW | 80 MHz | 2SA1586 | Reel | |||||||||
Mfr: 2SA1586-GR(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SA1586 | Reel | ||||
Mfr: 2SA1586-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT VCEO - 50V to -150mA HFE 70-400 1dB 10dB | Not Available Online | Si | 2SA1586 | Reel | ||||||||||||||||
Mfr: 2SA1586-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SA1586 | |||||
Mfr: 2SA1586-GRLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -50V USM | Not Available Online | Si | 2SA1586 |