2SA1587 - Toshiba - Bipolar Transistors - BJT
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1587-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SA1587 | Reel | |||
Mfr: 2SA1587-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SA1587 | Reel | |||
Mfr: 2SA1587-GRLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -120V USM | Not Available Online | Si | 2SA1587 | |||||||||||||||||
Mfr: 2SA1587GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.1A LN -120V VCEO | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | - 55 C | + 125 C | 2SA1587 | Reel |