2SC4215 - Toshiba - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4215-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar NPN 20mA 100mW 30V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 20 mA | 30 V | 40 V | 4 V | 100 mW | 550 MHz | + 125 C | 2SC4215 | Reel |