2SC5886A - Toshiba - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5886A(T6L1,NQ) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN VCE 0.22V 95ns 400 to 1000 hFE 5A | 0In Stock | Si | SMD/SMT | NPN | Single | 5 A | 50 V | 120 V | 9 V | 220 mV | 1 W | + 150 C | 2SC5886A | Reel |