HN7G01 - Toshiba - Bipolar Transistors - BJT
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | HN7G01 | ||||||||||||||||||
Mfr: HN7G01FU-A(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vds=20V Ic=-400mA Id=50mA | Not Available Online | Si | SMD/SMT | PNP | Dual | 400 mA | 12 V | 15 V | 5 V | 110 mV | 200 mW | + 125 C | HN7G01 | |||||||
Mfr: HN7G01FE-A(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vds=20V Ic=-400mA Id=50mA | Not Available Online | Si | Through Hole | ES6-6 | PNP | Dual | 400 mA | 12 V | 15 V | 5 V | 110 mV | 100 mW | HN7G01 | Reel | ||||||
Not Available Online | Si | HN7G01 |