• Transistors
  • Bipolar Transistors - BJT

TBC8X7 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TBC847B,LM
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT BJT NPN 0.15A 50V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
150 mA
50 V
60 V
6 V
170 mV
320 mW
100 MHz
+ 150 C
TBC8X7
Reel
Datasheet
Mfr: TBC857B,LM
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT BJT PNP -0.15A -50V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
150 mA
50 V
50 V
5 V
220 mV
320 mW
80 MHz
+ 150 C
TBC8X7
Reel