ULN2003AFWG - Toshiba - Darlington Transistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULN2003AFWG(O,NEHZA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors Darlington 500mA 2.7kOhm 1000 HFE | Not Available Online | ULN2003AFWG | Reel | ||||||||||||||||
Mfr: ULN2003AFWG(SC,ELM TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | |||||||||
Mfr: ULN2003AFWG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | ULN2003AFWG | Reel | ||||||||||||||||
Mfr: ULN2003AFWG(O,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | ULN2003AFWG | Reel | ||||||||||||||||
Mfr: ULN2003AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | Reel | ||||||||
Mfr: ULN2003AFWG(SC,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | |||||||||
Mfr: ULN2003AFWG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | - 40 C | + 85 C | ULN2003AFWG |