Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1506(TE85L,F) TTI: RN1506(TE85L,F) Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SMV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1506 | Reel | ||||
Mfr: RN1604(TE85L,F) TTI: RN1604(TE85L,F) Toshiba Availability: 0In StockDigital Transistors NPN TRANSIST ARRAY 50V SM6 | 0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SM-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||
Mfr: RN1901FE,LXHF(CT TTI: RN1901FE,LXHF(CT Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | ES-6 | 30 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1901FE,LXHF(CB | |||||||
Mfr: RN1904,LF(CT TTI: RN1904,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1904 | Reel | |||||||||
Mfr: RN1607(TE85L,F) TTI: RN1607(TE85L,F) Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SM6, 50V, 100A | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | SM-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1607 | Reel | ||||
Mfr: RN2423(TE85L,F) TTI: RN2423(TE85L,F) Toshiba Availability: Not Available OnlineDigital Transistors 4.7kohm/4.7kohm 0.8A SOT-346 50V | Not Available Online | Reel | |||||||||||||||||||
Mfr: RN2101MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 4.7kohm/4.7kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN2105MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2kohm 47kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN1111(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Purp Trans NPN SSM, 50V, 100A | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SSM-3 | 120 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1111 | Reel | |||||
Mfr: RN1115MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BIAS RESISTOR BUILT IN TRANSISTOR | 0In Stock | RN1115MFV | Reel | ||||||||||||||||||
Mfr: RN4985,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 200mW TRANSISTOR | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | - 55 C | + 150 C | RN4985 | Reel | |||||
Mfr: RN2102,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | Single | PNP | SMD/SMT | SC-70-3 | 50 | - 50 V | 100 mW | - 55 C | + 150 C | RN2102CT | Reel | |||||||||
0In Stock | Dual | PNP | 4.7 kOhms | 1 | SMD/SMT | SM-6 | 30 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 10 kOhms | 0.213 | SMD/SMT | SM-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SM-6 | 120 | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Single | NPN | 47 kOhms | SMD/SMT | VESM-3 | 80 | 50 V | 150 mW | - 55 C | + 150 C | RN1104MFV | Reel | |||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | US-6 | 120 | 50 V | 100 mW | - 55 C | + 150 C | RN1911 | Reel | |||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: RN2116MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 4.7kohm 10kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN2103MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50V -100mA 22x22Kohms | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | 70 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2103MF | Reel | |||||||
Mfr: RN1115MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2Kohms x 10Kohms | 0In Stock | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1115MFV | Reel | ||||||||
Mfr: RN2132MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 200Kohmsx0ohms | 0In Stock | PNP | 200 kOhms | SMD/SMT | 120 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2132 | Reel | |||||||||
Mfr: RN2305(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 2.2K x 47Kohms | 0In Stock | Single | PNP | 2.2 kOhms | 0.047 | SMD/SMT | SC-70 | 80 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2305 | Reel |