Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | SSM-3 | 70 | - 50 V | 100 mW | - 55 C | + 150 C | RN2103 | Reel | |||||||||
0In Stock | Dual | NPN, PNP | SMD/SMT | ES-6 | 120 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4911 | Reel | ||||||||||
Mfr: RN1109MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 47kohm 22kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: RN2119MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 1kohm 50V 0.1A SOT-723 | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN2132MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 200kohm 50V 0.1A SOT-723 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: RN1310,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN BRT, 4.7kO, 50V, 0.1A (SOT-323) | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SC-70-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | |||||||||
Mfr: RN4908,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP + NPN BRT, 10kOhm 47kOhm 10kOhm 47kOhm -50V (SOT-363) | 0In Stock | Single | NPN, PNP | 22 kOhms | 0.468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | 200 mW | + 150 C | Reel | RN4908,LXHF(CB | ||||||
Mfr: RN4981,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN + PNP BRT, 4.7kO, 4.7kO, 4.7kO, 4.7kO, 50V (SOT-363) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | 200 mW | + 150 C | Reel | RN4981,LXHF(CB | ||||||
Mfr: RN4990FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=4.7kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4990FE,LXHF(CB | |||||||
Mfr: RN1112,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SSM-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1112,LXHF(CB | |||||||
Mfr: RN1113,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=47kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SSM-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1113,LXHF(CB | |||||||
Mfr: RN1401,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | S-Mini-3 | 30 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1401,LXHF(B | ||||||
Mfr: RN1404,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1404,LXHF(B | ||||||
Mfr: RN1407,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1407,LXHF(B | ||||||
Mfr: RN1408,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=22kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1408,LXHF(B | ||||||
Mfr: RN2406,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=4.7kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-346) | 0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2406,LXHF(B | ||||||
Mfr: RN2407,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-346) | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2407,LXHF(B | ||||||
Mfr: RN2410,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-346) | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | S-Mini-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2410,LXHF(B | |||||||
Mfr: RN1304,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN , R1=47kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: RN1902,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=10kOhm, R2=10kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | US-6 | 50 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN1903,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=22kOhm, R2=22kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel |