Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN | 47 kOhms | 2.14 | SMD/SMT | SM-6 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: RN2108MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 22K x 47Kohms | 0In Stock | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | 80 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2108MFV | Reel | |||||||
Mfr: RN1301(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 4.7K x 4.7Kohms | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SC-70 | 30 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1301 | Reel | ||||||
Mfr: RN2309(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 47K x 22Kohms | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | SC-70 | 70 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2309 | Reel | ||||||
Mfr: RN2314(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 1.0K x 10Kohms | 0In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2314 | Reel | ||||||
Mfr: RN2302,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-323) | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | USM-3 | 70 | 200 MHz | 50 V | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1117(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 10 kOhms | 2.13 | SMD/SMT | SOT-416-3 | 30 | 50 V | 100 mA | 100 mW | RN1117 | Reel | ||||||||
Mfr: RN2101MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | VESM-3 | 30 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2101MFV,L3XHF(CB | ||||||
Mfr: RN2105,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=2.2kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SSM-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2105,LXHF(CB | ||||||
Mfr: RN2903FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=22kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | ES-6 | 70 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2903FE,LXHF(CB | ||||||
Mfr: RN2906FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 Q1BSR=4.7kOhm Q1BER=47kOhm Q2BSR=4.7kOhm Q2BER=47kOhm VCEO=-50V IC=-0.1A SOT563 | 0In Stock | Dual | PNP | 4.7 kOhms | 0.1 | SMD/SMT | ES-6 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2906FE,LXHF(CB | ||||||
Mfr: RN2315TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 2.2K x 10Kohms | 0In Stock | Single | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2315 | Reel | |||||
Mfr: RN1402,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=10kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | S-Mini-3 | 50 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1402,LXHF(B | ||||||
Mfr: RN2131MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100kohm 50V 0.1A SOT-723 | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN2902FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=10kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | ES-6 | 50 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2902FE,LXHF(CB | ||||||
Mfr: RN1131MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100kohm 50V 0.1A SOT-723 | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN1904FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 Q1BSR=47kOhm Q1BER=47kOhm Q2BSR=47kOhm Q2BER=47kOhm VCEO=50V IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1904FE,LXHF(CB | |||||||
Mfr: RN4988,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN + PNP BRT, 22kO, 47kO, 22kO, 47kO, 50V (SOT-363) | 0In Stock | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | 200 mW | + 150 C | Reel | RN4988,LXHF(CB | ||||||
Mfr: RN1309,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN , R1=47kOhm, R2=22kOhm, VCEO=50V, IC=0.1A (SOT-323) | 0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | USM-3 | 70 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: RN4904,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=47kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN4905,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=2.2kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN4984,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN + PNP , R1=47kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | US-6 | 70 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
Mfr: RN4904FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4904 | Reel | |||||||||
0In Stock | RN1402 | Reel |