Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1106MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 4.7K x 47Kohms | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1106MFV | Reel | ||||||
Mfr: RN4982FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 6Pin 10K x 10Kohms | Not Available Online | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | ES6-6 | 60, 60 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4982 | Reel | |||||
Mfr: RN2406T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2406 | Reel | |||||||
Mfr: RN4991(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 10Kohms | Not Available Online | Dual | NPN, PNP | 10 kOhms | SMD/SMT | US-6 | 120, 120 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4991 | Reel | ||||||
Mfr: RN1309(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 47K x 22Kohms | Not Available Online | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SC-70 | 70 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1309 | Reel | |||||
Mfr: RN1411T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | 50 V | 100 mA | 100 mA | + 150 C | RN1411 | Reel | |||||||||
Mfr: RN2101MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 4.7K x 4.7Kohms | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | 30 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2101MFV | Reel | ||||||
Mfr: RN4985(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 2.2K x 47Kohms | Not Available Online | Dual | NPN, PNP | 2.2 kOhms | 0.047 | SMD/SMT | US-6 | 80, 80 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4985 | Reel | |||||
Mfr: RN1402S,LF(D) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A 10 kOhm 100mA | Not Available Online | RN1402 | Reel | |||||||||||||||||
Mfr: RN1404T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | 50 V | 100 mA | 100 mA | + 150 C | RN1404 | Reel | ||||||||
Mfr: RN1110MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 4.7Kohms | Not Available Online | Single | NPN | SMD/SMT | 700 | 50 V | 100 mA | 150 mW | + 150 C | RN1110MFV | Reel | |||||||||
Mfr: RN1313(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 47Kohms | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | SC-70 | 120 | 50 V | 100 mA | 100 mA | 100 mW | + 125 C | RN1313 | Reel | ||||||
Mfr: RN2407(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-346-3 | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2407 | Reel | ||||||
Mfr: RN4987FS(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 10K x 47Kohms | Not Available Online | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | fS-6 | 120, 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4987 | Reel | |||||
Mfr: RN2104MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 4.7K x 4.7Kohms | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | 80 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2104MFV | Reel | ||||||
Mfr: RN1107MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 10K x 47Kohms | Not Available Online | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1107 | Reel | ||||||
Mfr: RN2301(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 4.7K x 4.7Kohms | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SC-70 | 30 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2301 | Reel | |||||
Mfr: RN1305(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 2.2K x 47Kohms | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | USM-3 | 80 | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1305 | Reel | ||||
Mfr: RN4988(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 22K x 47Kohms | Not Available Online | Dual | NPN, PNP | 22 kOhms | 0.468 | SMD/SMT | US-6 | 80, 80 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4988 | Reel | |||||
Mfr: RN2105MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 2.2K x 47Kohms | Not Available Online | Single | PNP | 2.2 kOhms | 0.047 | SMD/SMT | 80 | 50 V | - 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | RN2105MFV | Reel | |||||
Mfr: RN2313(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA -50volts 3Pin 47Kohms | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | SC-70 | 120 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2313 | Reel | ||||||
Mfr: RN2101MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor PNP -.1A -50V 4.7kohm | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 | 250 MHz | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2101MFV | Reel | ||||
Mfr: RN4990(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 4.7Kohms | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | US-6 | 120, 120 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4990 | Reel | ||||||
Mfr: RN1103MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor with Built-in Transistor | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 70 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | RN1103 | Reel | ||||||
Mfr: RN2905FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ES6, -50V, -100A | 0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 200 MHz | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | RN2905 | Reel |