Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SSM-3 | 120 | - 50 V | 100 mW | - 55 C | + 150 C | RN2113 | Reel | |||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | RN2706 | Reel | |||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4988 | Reel | |||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | SMD/SMT | ES-6 | 120 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4991 | Reel | |||||||||
Mfr: RN1105MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2kohm 47kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN1710JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN x 2 BRT SOT-553 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN2117(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 10kohm 4.7kohm 0.1A SOT-416 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN4905,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4905 | Reel | |||||||||
0In Stock | RN2401 | Reel | |||||||||||||||||||
0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | ESV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1705 | Reel | |||||
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SM-6 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | ESV-5 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | ESV-5 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | ES-6 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | US-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SM-6 | 80 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | ESV-5 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | USV-5 | 50 | 50 V | 200 mW | - 55 C | + 150 C | RN1702 | Reel | |||||||||
0In Stock | Single | PNP | 22 kOhms | SMD/SMT | USM-3 | 70 | - 50 V | 100 mW | - 55 C | + 150 C | RN2303 | Reel | |||||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | ESV-5 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
Mfr: RN1307(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 10K x 47Kohms | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1307 | Reel | ||||||
Mfr: RN2301,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP , R1=4.7kOhm, R2=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-323) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | USM-3 | 30 | 200 MHz | 50 V | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN4985,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN + PNP , R1=2.2kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN1405,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1405,LXHF(B |