Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RN1308 | Reel | |||||||||||||||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | USV-5 | 50 | - 50 V | 200 mW | - 55 C | + 150 C | RN2702 | Reel | |||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | PNP | SMD/SMT | US-6 | 30 | - 50 V | 200 mW | - 55 C | + 150 C | RN2901 | Reel | ||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: RN1909,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 BRT, 47kOhm, 22kOhm, 47kOhm, 22kOhm, 50V (SOT-363) | 0In Stock | Dual | NPN | 47 kOhms | 2.14 | SMD/SMT | US-6 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN2316,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP BRT, 4.7kO, 10kO, -50V, -0.1A (SOT-323) | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SC-70-3 | 50 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 100 mW | + 150 C | Reel | RN2316,LXHF(B | |||||||
Mfr: RN4989FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN+PNP Q1BSR=47kOhm Q1BER=22kOhm Q2BSR=47kOhm Q2BER=22kOhm VCEO=50V IC=0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 47 kOhms | 2.14 | SMD/SMT | ES-6 | 70 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4989FE,LXHF(CB | ||||||
Mfr: RN1102,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=10kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SSM-3 | 50 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1102,LXHF(CB | ||||||
Mfr: RN1106MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1106MFV,L3XHF(CB | |||||||
Mfr: RN1415,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN Q1BSR=2.2kOhm, Q1BER=10kOhm, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | SC-59-3 | 50 at 10 mA, 5 V | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1415,LXHF(B | |||||||
Mfr: RN1417,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN Q1BSR=10kOhm, Q1BER=4.7kOhm, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 10 kOhms | 2.13 | SMD/SMT | SC-59-3 | 30 at 10 mA, 5 V | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1417,LXHF(B | |||||||
Mfr: RN2104MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=47kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | VESM-3 | 80 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2104MFV,L3XHF(CB | ||||||
Mfr: RN4981FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | ES-6 | 30 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4981FE,LXHF(CB | ||||||
Mfr: RN4984FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4984FE,LXHF(CB | ||||||
Mfr: RN1902,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 50 | 50 V | 100 mA | 200 mW | RN1902 | Reel | |||||||||
Mfr: RN1308(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22K x 47Kohms | 0In Stock | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1308 | Reel | ||||||
Mfr: RN4602TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP NPN 100mA -50V | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-26-6 | 50 | 50 V | 100 mA | 300 mW | RN4602 | Reel | ||||||||
Mfr: RN1109(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SOT-416-3 | 70 | 50 V | 100 mA | 100 mW | RN1109 | Reel | ||||||||
0In Stock | RN1315 | Reel | |||||||||||||||||||
0In Stock | RN2405 | Reel | |||||||||||||||||||
Mfr: RN1504(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SMV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1504 | Reel |