RN1107 - Toshiba - Digital Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1107,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1107 | Reel | ||||||||
Mfr: RN1107(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1107 | Reel | |||||||
Mfr: RN1107MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 10K x 47Kohms | Not Available Online | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1107 | Reel | ||||||
Mfr: RN1107FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 10K x 47Kohms | Not Available Online | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1107 | Reel | ||||||
Not Available Online | RN1107 |