• Transistors
  • Digital Transistors

RN1117 - Toshiba - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1117(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors 10kohm 4.7kohm 0.1A SOT-416 50V

0In Stock

Please adjust quantity to Min / Mult value
RN1117
Reel
Datasheet
Mfr: RN1117(T5L,F,T)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors BRT NPN Single 100mA IC 50V VCEO

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
10 kOhms
2.13
SMD/SMT
SOT-416-3
30
50 V
100 mA
100 mW
RN1117
Reel