RN1421 - Toshiba - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1421TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 1 kOhms | 1 | SMD/SMT | 50 V | 800 mA | 800 mA | + 150 C | RN1421 | Reel | ||||||||
Mfr: RN1421(TE85L,F) TTI: RN1421(TE85LF) Toshiba Availability: Not Available OnlineDigital Transistors NPN TRANSIST ARRAY 50V S-MINI | Not Available Online | Single | NPN | 1 kOhms | 1 | SMD/SMT | 50 V | 800 mA | 800 mA | + 150 C | RN1421 | Reel | ||||||||
Mfr: RN1421(TE85L,F) TTI: RN1421(TE85L,F) Toshiba Availability: Not Available OnlineDigital Transistors NPN TRANSIST ARRAY 50V S-MINI | Not Available Online | Single | NPN | 1 kOhms | 1 | SMD/SMT | 50 V | 800 mA | 800 mA | + 150 C | RN1421 | Reel |