RN1502 - Toshiba - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1502(TE85L,F) TTI: RN1502(TE85L,F) Toshiba Availability: 0In Stock12.000 On Order Expected 29-Oct-26 Digital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock12.000 On Order Expected 29-Oct-26 | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SMV-5 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1502 | Reel | |||
Mfr: RN1502(TE85L,F) TTI: RN1502(TE85LF) Toshiba Availability: 0In Stock12.000 On Order Expected 29-Oct-26 Digital Transistors NPN TRANSIST ARRAY 50V SMV | 0In Stock12.000 On Order Expected 29-Oct-26 | RN1502 | Reel |