RN2103 - Toshiba - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | SSM-3 | 70 | - 50 V | 100 mW | - 55 C | + 150 C | RN2103 | Reel | ||||||||
Mfr: RN2103FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors -50mA -20volts 3Pin 22K x 22Kohms | Not Available Online | Single | PNP | 22 kOhms | 1 | SMD/SMT | 100 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2103 | Reel | ||||||
Not Available Online | RN2103 | |||||||||||||||||||
Not Available Online | RN2103 |