• Transistors
  • Digital Transistors

RN2118 - Toshiba - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
RN2118MFV(TPL3) Toshiba
Datasheet
Mfr: RN2118MFV(TPL3)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Digital Transistors -50volts 100mA 3Pin 47Kohms x 10Kohms

Not Available Online

Call
or
View Details
PNP
47 kOhms
4.7
SMD/SMT
50
- 50 V
- 100 mA
150 mW
- 65 C
+ 150 C
RN2118