• Transistors
  • Digital Transistors

RN2305 - Toshiba - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN2305(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors 100mA -50volts 3Pin 2.2K x 47Kohms

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
2.2 kOhms
0.047
SMD/SMT
SC-70
80
50 V
- 100 mA
100 mA
100 mW
+ 150 C
RN2305
Reel