RN2907 - Toshiba - Digital Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2907FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2907 | Reel | ||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | US-6 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | RN2907 | Reel | ||||||||
Mfr: RN2907FE(TE85L,F) TTI: RN2907FE(TE85L,F) Toshiba Availability: Not Available OnlineDigital Transistors PNP TRANSIST ARRAY -50V ES6 | Not Available Online | RN2907 | Reel | |||||||||||||||||
Mfr: RN2907FE(TE85L,F) TTI: RN2907FE(TE85LF) Toshiba Availability: Not Available OnlineDigital Transistors PNP TRANSIST ARRAY -50V ES6 | Not Available Online | RN2907 | Reel | |||||||||||||||||
Not Available Online | RN2907 |