RN2966 - Toshiba - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2966FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors -50mA -20volts 6Pin 4.7K x 47Kohms | Not Available Online | Dual | PNP | 4.7 kOhms | 0.1 | SMD/SMT | 120 | 20 V | - 50 mA | 50 mA | 50 mW | + 150 C | RN2966 | Reel |