• Transistors
  • Digital Transistors

RN2967 - Toshiba - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
RN2967FS(TPL3) Toshiba
Datasheet
Mfr: RN2967FS(TPL3)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Digital Transistors -50mA -20volts 6Pin 10K x 47Kohms

Not Available Online

Call
or
View Details
Dual
PNP
10 kOhms
0.213
SMD/SMT
fS-6
120
20 V
- 50 mA
50 mA
50 mW
+ 150 C
RN2967
Reel