RN4984 - Toshiba - Digital Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4984,LF(CT TTI: RN4984,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4984 | Reel | ||||||||
Mfr: RN4984FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4984 | Reel | ||||||||
Mfr: RN4984,LF(CT TTI: RN4984LF(CT Toshiba Availability: 0In StockDigital Transistors NPN/PNP TRANS AR 50V/-50V US6 | 0In Stock | RN4984 | Reel | |||||||||||||||||
Not Available Online | RN4984 | |||||||||||||||||||
Mfr: RN4984FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Polarity=NPN+PNP 4.7K x 4.7Kohms | Not Available Online | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | fS-6 | 120, 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4984 | Reel | |||||
Mfr: RN4984(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 47Kohms | Not Available Online | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | US-6 | 80, 80 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4984 | Reel |