• Transistors
  • Digital Transistors

TDTC144E - Toshiba - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: TDTC144E,LM
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors BRT 0.1A 50V 47KOhm / 47KOhm

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
47 kOhms
SMD/SMT
SOT-23-3
50 V
100 mA
100 mA
320 mW
TDTC144E
Reel