• Transistors
  • IGBTs

Toshiba - IGBTs

52 Results
52 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
GT40WR21 Toshiba
Datasheet
Mfr: GT40WR21
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Call to Verify
Si
TO-3PN-3
Through Hole
Single
1.8 kV
2.9 V
- 25 V, 25 V
40 A
375 W
- 55 C
+ 175 C
GT40WR21
Datasheet
Mfr: GT40QR21(STA1ED
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

IGBTs IGBT 1200V 40A TO3PN

Not Available Online

Call
or
View Details
Call to Verify
Si
TO-3PN-3
Through Hole
Single
1.2 kV
1.5 V
- 25 V, 25 V
40 A
230 W
- 55 C
+ 175 C
GT40QR21
  • 1
  • 2
  • 3