Toshiba - JFETs
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SK208-O(TE85L,F) TTI: 2SK208-O(TE85L,F) Toshiba Availability: Not Available OnlineJFETs N-Ch Junction FET 10mA -50V VGDS | Not Available Online | Si | SMD/SMT | SOT-346-3 | N-Channel | Single | - 5 V | 6.5 mA | 100 mW | 2SK208 | Reel | |||||||||
Mfr: 2SK209-GR(TE85L,F) TTI: 2SK209-GR(TE85L,F) Toshiba Availability: Not Available OnlineJFETs N-Ch Junction FET 10mA -50V VGDS | Not Available Online | Si | SMD/SMT | SC-59 | N-Channel | Single | - 1.5 V | 14 mA | 150 mW | 2SK209 | Reel | |||||||||
Mfr: 2SK209-Y(TE85L,F) TTI: 2SK209-Y(TE85L,F) Toshiba Availability: Not Available OnlineJFETs N-Ch Junction FET 10mA -50V VGDS | Not Available Online | Si | SMD/SMT | SC-59-3 | N-Channel | Single | - 1.5 V | 14 mA | 150 mW | 2SK209 | Reel | |||||||||
Mfr: 2SK879-Y(TE85L,F) TTI: 2SK879-Y(TE85L,F) Toshiba Availability: Not Available OnlineJFETs Junction FET N-Ch 0.3 to 6.5mA 10mA | Not Available Online | Si | SMD/SMT | SC-70-3 | N-Channel | Single | 10 V | - 30 V | - 5 V | 1.2 mA | 6.5 mA | 100 mW | 2SK879 | Reel | ||||||
Mfr: 2SK3320-BL(TE85L,F TTI: 2SK3320-BL(TE85L,F Toshiba Availability: Not Available OnlineJFETs Junction FET N-Ch x2 1.2V to 14mA 10mA | Not Available Online | Si | SMD/SMT | USV-5 | N-Channel | Dual | 10 V | - 30 V | - 1.5 V | 6 mA | 14 mA | 200 mW | 2SK3320 | Reel | ||||||
Mfr: 2SK208-R(TE85L,F) TTI: 2SK208-R(TE85L,F) Toshiba Availability: Not Available OnlineJFETs Junction FET N-Ch 0.3 to 6.5mA 10mA | Not Available Online | Si | SMD/SMT | SC-59-3 | N-Channel | Single | 10 V | - 30 V | - 5 V | 300 uA | 6.5 mA | 100 mW | 2SK208 | Reel | ||||||
Mfr: 2SK208-GR(TE85L,F) TTI: 2SK208-GR(TE85L,F) Toshiba Availability: Not Available OnlineJFETs N-Ch SM Sig FET -50V NF 0.5dB -1.0nA -30V | Not Available Online | Si | N-Channel | 2SK208 | Reel | |||||||||||||||
Mfr: 2SK2145-Y(TE85L,F) TTI: 2SK2145-Y(TE85L,F) Toshiba Availability: Not Available OnlineJFETs Junction FET N-Ch x2 1.2 to 14mA 10mA | Not Available Online | Si | SMD/SMT | SMV-5 | N-Channel | Dual | 10 V | - 30 V | - 1.5 V | 1.2 mA | 14 mA | 300 mW | 2SK2145 | Reel | ||||||
Mfr: 2SK2145-BL(TE85L,F TTI: 2SK2145-BL(TE85L,F Toshiba Availability: Not Available OnlineJFETs N-Ch Junction FET 10mA -50V VGDS | Not Available Online | Si | SMD/SMT | SOT-346-3 | N-Channel | Dual | - 1.5 V | 14 mA | 300 mW | 2SK2145 | Reel | |||||||||
Mfr: 2SK209-BL(TE85L,F) TTI: 2SK209-BL(TE85L,F) Toshiba Availability: Not Available OnlineJFETs N-Ch 10mA -50V FET 150 mW Audio LNA | Not Available Online | Si | SMD/SMT | SC-59-3 | N-Channel | Single | 14 mA | 150 mW | - 55 C | + 125 C | 2SK209 | Reel | ||||||||
Mfr: 2SK208-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineJFETs Junction FET N-Ch 0.3 to 6.5mA 10mA | Not Available Online | Si | SMD/SMT | SC-59-3 | N-Channel | Single | 10 V | - 30 V | - 5 V | 1.2 mA | 6.5 mA | 100 mW | 2SK208 | Reel | ||||||
Mfr: 2SK880-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineJFETs N-Ch Audio Amp Fet 15mS 1.0db 10V 0.5mA | Not Available Online | Si | N-Channel | 2SK880 | Reel | |||||||||||||||
Mfr: 2SK880GRTE85LF TTI: Not Assigned Toshiba Availability: 0In StockJFETs N-Ch Junction FET 10mA -50V VGDS | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | Single | - 1.5 V | 14 mA | 100 mW | 2SK880 | Reel | |||||||||
Mfr: 2SK879-GR(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockJFETs Junction FET N-Ch 0.3 to 6.5mA 10mA | 0In Stock | Si | SMD/SMT | SC-70-3 | N-Channel | Single | 10 V | - 30 V | - 5 V | 2.6 mA | 6.5 mA | 100 mW | 2SK879 | Reel | ||||||
Mfr: 2SK2145-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockJFETs Junction FET N-Ch x2 1.2 to 14mA 10mA | 0In Stock | Si | SMD/SMT | SMV-5 | N-Channel | Dual | 10 V | - 30 V | - 1.5 V | 2.6 mA | 14 mA | 300 mW | 2SK2145 | Reel | ||||||
Mfr: 2SK880-BL(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineJFETs N-CH FET 1.0dB AMP AUDIO -50 VGDS 10mA | Not Available Online | Si | SMD/SMT | SC-70 | N-Channel | 10 V | - 50 V | - 200 mV | 1.2 mA | 500 uA | 100 mW | - 55 C | + 125 C | 2SK880 | Reel | |||||
Mfr: 2SK208-O(TE85L,F) TTI: 2SK208-O(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V S-MINI | Not Available Online | Si | 2SK208 | Reel | ||||||||||||||||
Mfr: 2SK208-Y(TE85R,F) TTI: 2SK208-Y(TE85RF) Toshiba Availability: 0In StockJFETs N-CH SINGLE -50V S-MINI | 0In Stock | Si | 2SK208 | Reel | ||||||||||||||||
Mfr: 2SK208-GR(TE85L,F) TTI: 2SK208-GR(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V S-MINI | Not Available Online | Si | 2SK208 | Reel | ||||||||||||||||
Mfr: 2SK209-Y(TE85L,F) TTI: 2SK209-Y(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V S-MINI | Not Available Online | Si | 2SK209 | Reel | ||||||||||||||||
Mfr: 2SK208-R(TE85L,F) TTI: 2SK208-R(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V S-MINI | Not Available Online | Si | 2SK208 | Reel | ||||||||||||||||
Mfr: 2SK209-GR(TE85L,F) TTI: 2SK209-GR(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V S-MINI | Not Available Online | Si | 2SK209 | Reel | ||||||||||||||||
Mfr: 2SK880-GR(TE85L,F) TTI: 2SK880-GR(TE85L,F) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V USM | Not Available Online | Si | 2SK880 | Reel | ||||||||||||||||
Mfr: 2SK880-GR(TE85L,F) TTI: 2SK880-GR(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V USM | Not Available Online | Si | 2SK880 | Reel | ||||||||||||||||
Mfr: 2SK2145-BL(TE85L,F TTI: 2SK2145-BL(TE85LF Toshiba Availability: Not Available OnlineJFETs N-CH DUAL -50V 2-3L1C JFET | Not Available Online | Si | 2SK2145 | Reel |
- 1
- 2