Toshiba - JFETs
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SK880-GR(TE85L,F) TTI: 2SK880-GR(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V USM | Not Available Online | Si | 2SK880 | Reel | ||||||||||||||||
Not Available Online | Si | N-Channel | 2SK369 | Tube | ||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 2SK170BLTPE2F TTI: Not Assigned Toshiba Availability: Not Available OnlineJFETs SMALL SIGNAL TRANS PB-F TO-92 FET | Not Available Online | Si | N-Channel | Single | 12 mA | 2SK170 | Reel | |||||||||||||
Not Available Online | Si | Through Hole | TO-92-3 | N-Channel | Single | 12 mA | 2SJ74 | Tray | ||||||||||||
Mfr: 2SK170-GR(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineJFETs N CHANNEL JFET Vds 10V Idss 3mA | Not Available Online | Si | Through Hole | TC-92 | N-Channel | Single | 10 V | - 200 mV | 2.6 mA | 1 mA | 400 mW | - 55 C | + 125 C | 2SK170 | Tube | |||||
Mfr: 2SK117GRTPE2F TTI: Not Assigned Toshiba Availability: Not Available OnlineJFETs Low Noise Audio Amp 1.0dB -30V VGS | Not Available Online | Si | 2SK117 | Reel | ||||||||||||||||
Not Available Online | Si | TC-92 | N-Channel | Single | 10 V | - 40 V | 20 mA | 12 mA | 400 mW | 2SK170 | Tube |
- 1
- 2