2SK208 - Toshiba - JFETs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Vds - Drain-Source Breakdown Voltage | Vgs - Gate-Source Breakdown Voltage | Gate-Source Cutoff Voltage | Drain-Source Current at Vgs=0 | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SK208-O(TE85L,F) TTI: 2SK208-O(TE85L,F) Toshiba Availability: Not Available OnlineJFETs N-Ch Junction FET 10mA -50V VGDS | Not Available Online | Si | SMD/SMT | SOT-346-3 | N-Channel | Single | - 5 V | 6.5 mA | 100 mW | 2SK208 | Reel | |||||||||
Mfr: 2SK208-R(TE85L,F) TTI: 2SK208-R(TE85L,F) Toshiba Availability: Not Available OnlineJFETs Junction FET N-Ch 0.3 to 6.5mA 10mA | Not Available Online | Si | SMD/SMT | SC-59-3 | N-Channel | Single | 10 V | - 30 V | - 5 V | 300 uA | 6.5 mA | 100 mW | 2SK208 | Reel | ||||||
Mfr: 2SK208-GR(TE85L,F) TTI: 2SK208-GR(TE85L,F) Toshiba Availability: Not Available OnlineJFETs N-Ch SM Sig FET -50V NF 0.5dB -1.0nA -30V | Not Available Online | Si | N-Channel | 2SK208 | Reel | |||||||||||||||
Mfr: 2SK208-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineJFETs Junction FET N-Ch 0.3 to 6.5mA 10mA | Not Available Online | Si | SMD/SMT | SC-59-3 | N-Channel | Single | 10 V | - 30 V | - 5 V | 1.2 mA | 6.5 mA | 100 mW | 2SK208 | Reel | ||||||
Mfr: 2SK208-O(TE85L,F) TTI: 2SK208-O(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V S-MINI | Not Available Online | Si | 2SK208 | Reel | ||||||||||||||||
Mfr: 2SK208-GR(TE85L,F) TTI: 2SK208-GR(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V S-MINI | Not Available Online | Si | 2SK208 | Reel | ||||||||||||||||
Mfr: 2SK208-R(TE85L,F) TTI: 2SK208-R(TE85LF) Toshiba Availability: Not Available OnlineJFETs N-CH SINGLE -50V S-MINI | Not Available Online | Si | 2SK208 | Reel | ||||||||||||||||
Mfr: 2SK208-Y(TE85R,F) TTI: 2SK208-Y(TE85RF) Toshiba Availability: 0In StockJFETs N-CH SINGLE -50V S-MINI | 0In Stock | Si | 2SK208 | Reel |