Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPH2R506PL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 60V 4180pF 60nC 160A 132W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 160 A | 1.9 mOhms | 20 V | 1.5 V | 60 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: TK8A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 650V 4.5s IDSS 10 uA 0.7 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 8 A | 840 mOhms | 30 V | 2 V | 25 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 105 mOhms | 30 V | 2.5 V | 40 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV-H | Tube | |||||
Mfr: SSM6J507NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small Signal MOSFET V=30V, I-10A | 0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 30 V | 10 A | 20 mOhms | - 25 V, 20 V | 1 V | 13.6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: SSM3K72CTC,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET VDSS=60V, ID=0.15A | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 150 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: TK12A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 550V 45W 1550pF 0.57 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 12 A | 570 mOhms | 45 W | MOSVII | Tube | ||||||||||
Mfr: TK16A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 16A 550V 50W 2600pF 0.33 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 16 A | 330 mOhms | 50 W | MOSVII | |||||||||||
Mfr: TK5A53D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5A 525V 35W 540pF 1.5 OhM | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 525 V | 5 A | 1.5 Ohms | 35 W | MOSVII | Tube | ||||||||||
Mfr: TK8A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 8A 450V 35W 700pF 0.9 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 450 V | 8 A | 900 mOhms | 30 V | 4.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK5A65DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 4.5A 650V 35W 700pF 1.67 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 5 A | 1.67 Ohms | 30 V | 2.4 V | 16 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVII | Tube | ||||
0In Stock | Si | N-Channel | 1 Channel | U-MOSIII | Reel | |||||||||||||||||
Mfr: SSM3K7002KFU,LXH TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Nch Io: 0.4A Vdss: 60V Vgss | 0In Stock | Si | SMD/SMT | USM-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.75 Ohms | 20 V | 2.1 V | 390 pC | + 150 C | 700 mW | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM6N35AFU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 250 mA | 750 mOhms, 750 mOhms | 10 V | 350 mV | 340 pC | - 55 C | + 150 C | 285 mW | Enhancement | U-MOSIII | Reel | ||||
Mfr: SSM6J808R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs AUTO AEC-Q SS MOS P-ch Logic-Level Gate Drive VDSS:-40V IC:-7A PD:1.5W TSOP6F | 0In Stock | Si | SMD/SMT | TSOP6F | P-Channel | 1 Channel | 40 V | 7 A | 48 mOhms | - 20 V, 10 V | 2 V | 24.2 nC | + 150 C | 1.5 W | AEC-Q101 | Reel | SSM6J808R,LXHF(B | |||||
Mfr: TK3R3E08QM,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOS10 TO-220AB 80V 3.3mohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.3 mOhms | 20 V | 3.5 V | 110 nC | + 175 C | 230 W | Enhancement | Tube | TK3R3E08QM,S1X(S | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 75 A | 8.2 mOhms | 20 V | 1.5 V | 28 nC | - 55 C | + 175 C | 81 W | Enhancement | U-MOSIX-H | Tube | |||||
Mfr: TK063Z60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.063 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 37 A | 63 mOhms | 30 V | 4 V | 56 nC | + 150 C | 242 W | Enhancement | Tube | ||||||
Mfr: XPJ1R504PB,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 40V 1.54mOhm N-ch MOSFET AEC-Q S-TOGL | 0In Stock | Si | SMD/SMT | S-TOGL-6 | N-Channel | 1 Channel | 40 V | 120 A | 1.54 mOhms | 20 V | 3 V | 61 nC | + 175 C | 197 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | UFM-3 | N-Channel, SBD | 1 Channel | 20 V | 3.2 A | 10 V | AEC-Q101 | Reel | ||||||||||||
Mfr: TK30A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh11.5ohm VGS10V 10uA VDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 30 A | 12.2 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 150 C | 25 W | Enhancement | U-MOSVIII-H | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4 A | 3.5 Ohms | 30 V | 2.5 V | 15 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVIII | Tube | |||||
Mfr: SSM6N58NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 4A 30V 2-in-1 | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 2 Channel | 30 V | 4 A | 112 mOhms | 12 V | 1 V | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: TK31A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 30.8A 45W FET 600V 3000pF 86nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30.8 A | 73 mOhms | 30 V | 3.7 V | 86 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: SSM3K16FU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET High Speed Switching | 0In Stock | Si | SMD/SMT | SOT-323 | N-Channel | 1 Channel | 20 V | 100 mA | 3 Ohms | 10 V | 600 mV | + 150 C | 150 mW | Enhancement | AEC-Q101 | MOSVI | Reel | |||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 650 V | 7.8 A | 550 mOhms | 30 V | 2.5 V | 16 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Tube |