Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK650A60F,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch TT-MOSIX 600V 45W 1320pF 11A | 0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 600 V | 11 A | 650 mOhms | 30 V | 2 V | 34 nC | + 150 C | 45 W | Enhancement | MOSIX | Tube | |||||
Mfr: TJ50S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 90W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 50 A | 13.8 mOhms | - 20 V, 10 V | 3 V | 124 nC | + 175 C | 90 W | Enhancement | AEC-Q101 | Reel | TJ50S06M3L,LXHQ(O | ||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 30 V | 3 A | 95 mOhms | 20 V | 1.3 V | 1.7 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 540 mOhms | 30 V | 3 V | 16 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | |||||
Mfr: TPW4R50ANH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-CH Mosfet 60V N-CH Mosfet 100V | 0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 100 V | 92 A | 4.5 mOhms | 20 V | 2 V | 58 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TK100A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 2.2ohm VGS10V10uAVDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 100 A | 2.2 mOhms | 20 V | 4 V | 140 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK8A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 8A 30W FET 600V 570pF 18.5nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 8 A | 420 mOhms | 30 V | 3.7 V | 18.5 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: SSM3J328R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch Sm Sig FET Id -6A -20V -8VGSS | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||||
Mfr: TK125E60Z1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.125 Ohm N-ch MOSFET TO-220 DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 20 A | 125 mOhms | 30 V | 4 V | 28 nC | + 150 C | 150 W | Enhancement | Tube | ||||||
Mfr: TK5A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 650V 2.6s IDSS 10 uA 1.2 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 5 A | 1.43 Ohms | 30 V | 2 V | 16 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | ||||
Mfr: SSM6L40TU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 30V 1.6A 1V 500mW | 0In Stock | Si | SMD/SMT | UF-6 | N-Channel, P-Channel | 2 Channel | 30 V | 1.4 A, 1.6 A | 122 mOhms | 500 mW | Reel | |||||||||||
Mfr: TPH4R606NH,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs U-MOSVIII-H 60V 85A 49nC MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 85 A | 3.8 mOhms | 20 V | 4 V | 49 nC | - 55 C | + 150 C | 63 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TPH7R506NH,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs U-MOSVIII-H 60V 55A 31nC MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 55 A | 6.1 mOhms | 20 V | 4 V | 31 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TK7A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 7A 30W FET 600V 490pF 15nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 600 mOhms | 30 V | 2.7 V | 15 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TPH12008NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 80V 1490pF 22nC 12.3mOhm 44A 48W | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVIII-H | Reel | ||||||||||||||||
Mfr: TPN2R805PL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSIX-H 45V 139A 39nC MOSFET | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 45 V | 139 A | 2.2 mOhms | 20 V | 1.4 V | 39 nC | + 175 C | 104 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: TK380A60Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 600V 30W 590pF 9.7A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 9.7 A | 380 mOhms | 30 V | 4 V | 20 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSV | Tube | ||||
Mfr: TK560A65Y,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSV 650V 30W 380pF 7.0A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 7 A | 560 mOhms | 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 30 W | Enhancement | DTMOSV | Tube | ||||
Mfr: SSM6N35AFE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 250 mA | 750 mOhms | 10 V | 350 mV | 340 pC | - 55 C | + 150 C | 250 mW | Enhancement | U-MOSIII | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 60 V | 170 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||||
0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 40 V | 80 A | 6 mOhms | 20 V | 1.4 V | 27 nC | - 55 C | + 175 C | 86 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: SSM6J207FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal FET 0.491Ohm -1.4A -30V | 0In Stock | Si | SMD/SMT | ES6-6 | P-Channel | 1 Channel | 30 V | 1.4 A | 191 mOhms | 20 V | 2.6 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||||
Mfr: TK35A08N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 10ohm VGS10V10uAVDS80V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 35 A | 10 mOhms | 20 V | 4 V | 25 nC | - 55 C | + 150 C | 30 W | Enhancement | U-MOSVIII-H | Tube | ||||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 1 Channel | 40 V | 1.8 A | 400 mOhms | 12 V | 500 mV | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: TK9A90E,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PLN MOS 900V 1300m (VGS=10V) TO-220SIS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 9 A | 1 Ohms | 30 V | 4 V | 46 nC | - 55 C | + 150 C | 50 W | Enhancement | MOSVIII | Tube |