Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3K37MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal FET 0.25A 20V 12pF | 0In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 250 mA | 2.2 Ohms | 10 V | 350 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel | |||||
Mfr: TPH1500CNH1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 150V U-MOS VIII-H SOP-Advance(N) 15.4mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 38 A | 15.4 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 150 C | 170 W | Enhancement | Reel | |||||
Mfr: SSM6P56FE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SOT-563(ES6) P-ch x 2 MOSFET, -20 V, -0.8 A, 0.39 ohma.4.5V, | 0In Stock | Si | Reel | |||||||||||||||||||
Mfr: TK55S10N1,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 157W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 55 A | 6.5 mOhms | 20 V | 4 V | 49 nC | + 175 C | 157 W | Enhancement | AEC-Q101 | Reel | TK55S10N1,LXHQ(O | ||||
Mfr: SSM3J353F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID -2A, VDSS -30V | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 2 A | 125 mOhms | 20 V | 2.2 V | 3.4 nC | - 55 C | + 150 C | 1.2 W | Enhancement | U-MOSVI | Reel | ||||
Mfr: TK065Z65Z,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PWR MOSFET TRANSISTR PD=270W F=1MHz | 0In Stock | Si | Through Hole | TO-247-4L-4 | N-Channel | 1 Channel | 650 V | 38 A | 65 mOhms | 30 V | 4 V | 62 nC | - 55 C | + 150 C | 270 W | Enhancement | Tube | |||||
Not Available Online | Si | SMD/SMT | PS-8 | N-Channel | 1 Channel | 40 V | 5 A | 31.8 mOhms | 20 V | 2 V | 11.8 nC | - 55 C | + 175 C | 1.96 W | Enhancement | AEC-Q101 | U-MOSIV | Reel | ||||
0In Stock | Si | SMD/SMT | CST-3 | P-Channel | 1 Channel | 30 V | 100 mA | 12 Ohms | 20 V | 1.7 V | 3.6 nC | + 150 C | 100 mW | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | CST3C-3 | P-Channel | 1 Channel | 12 V | 1 A | 370 mOhms | 10 V | 1 V | + 150 C | 500 mW | Enhancement | U-MOSVII | Reel | |||||||
Mfr: SSM3H137TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=2A VDSS=34V | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 34 V | 2 A | 240 mOhms | 20 V | 700 mV | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSIV | Reel | |||||
Mfr: TK72A08N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 3.7ohm VGS10V10uAVDS80V | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 80 V | 72 A | 3.7 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: SSM6N37FE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig MOS 2 in 1 N-Ch 0.25A 20V -10V | 0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 20 V | 250 mA | 2.2 Ohms, 2.2 Ohms | 10 V | 350 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel | |||||
Mfr: TPN6R303NC,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 30V 1370pF 24nC 6.3mOhm 43A 19W | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 30 V | 43 A | 5.2 mOhms | 20 V | 2.3 V | 24 nC | - 55 C | + 150 C | 19 W | Enhancement | U-MOSVIII | Reel | ||||
Mfr: TK5A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5A 550V 35W 540pF 1.7 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 5 A | 1.7 Ohms | 35 W | MOSVII | Tube | ||||||||||
Mfr: TK040Z60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.040 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 52 A | 40 mOhms | 30 V | 4 V | 85 nC | + 150 C | 297 W | Enhancement | Tube | ||||||
Mfr: TK190E60Z1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.190 Ohm N-ch MOSFET TO-220 DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 14 A | 190 mOhms | 30 V | 4 V | 20 nC | + 150 C | 113 W | Enhancement | Tube | ||||||
Mfr: XPN27016MC,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs -60 V 27.3mOhm P-ch MOSFET AEC-Q TSON Advance(WF) | 0In Stock | Si | SMD/SMT | TSON-8 | P-Channel | 1 Channel | 60 V | 25 A | 27.3 mOhms | - 20 V, 10 V | 2.1 V | 71 nC | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM3K341R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N Channel 60V 6A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 1.5 V | 9.3 nC | - 55 C | + 175 C | 2.4 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3J143TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-5.5A | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 5.5 A | 29.8 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TK560P65Y,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOSV 650V 60W 380pF 7.0A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 7 A | 560 mOhms | 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSV | Reel | ||||
Mfr: SSM3K15ACT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig N-CH MOS 30V 0.1A 20V VGSS | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 30 V | 100 mA | 3.6 Ohms | 20 V | 100 mW | Reel | ||||||||||
Mfr: SSM6N15AFE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 30V VDSS 20V VGSS N-Ch 150mW PD | 0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 30 V | 100 mA | 3.6 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel | |||||
0In Stock | Si | SMD/SMT | UDFN-6B | N-Channel | 1 Channel | 30 V | 6 A | 39.1 mOhms | - 8 V, 12 V | 1 V | 3.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 180 mOhms | 30 V | 3 V | 43 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | |||||
Mfr: TK1R4S04PB,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 180W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 120 A | 1.35 mOhms | 20 V | 3 V | 103 nC | + 175 C | 180 W | Enhancement | AEC-Q101 | Reel | TK1R4S04PB,LXHQ(O |