Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK35E08N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V N-Ch PWR FET 55A 72W 25nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 55 A | 12.2 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 150 C | 72 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK3R9E10PL,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220 PD=230W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 100 A | 5.8 mOhms | 20 V | 2.5 V | 96 nC | - 55 C | + 175 C | 230 W | Enhancement | U-MOSIX-H | Tube | ||||
Mfr: TK4K1A60F,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 2 A | 4.1 Ohms | 30 V | 4 V | 8 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSIX | Tube | ||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 80 V | 120 A | 2.43 mOhms | 20 V | 3.5 V | 87 nC | + 175 C | 210 W | Enhancement | Reel | ||||||||
Not Available Online | Si | SMD/SMT | VESM-3 | P-Channel | 1 Channel | 20 V | 800 mA | 4 Ohms | - 8 V, 6 V | 1 V | 1.6 nC | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 30 V | 2 A | 93 mOhms | 12 V | 1 V | 1.5 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
0In Stock | Si | SMD/SMT | UF-6 | N-Channel | 1 Channel | 30 V | 1.6 A | 122 mOhms | 20 V | 2.6 V | 5.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
Mfr: TJ30S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 68W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 30 A | 21.8 mOhms | - 20 V, 10 V | 3 V | 80 nC | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | TJ30S06M3L,LXHQ(O | ||||
Mfr: TK100S04N1L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 180W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 40 V | 100 A | 2.3 mOhms | 20 V | 2.5 V | 76 nC | + 175 C | 180 W | Enhancement | AEC-Q101 | Reel | TK100S04N1L,LXHQ(O | ||||
Mfr: TK4R3E06PL,S1X TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch 60V 3280pF 48.2nC 106A 87W | Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 106 A | 3.3 mOhms | 20 V | 1.5 V | 48.2 nC | - 55 C | + 175 C | 87 W | Enhancement | U-MOSIX-H | Tube | ||||
Mfr: SSM3J356R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P Channel -60V -2A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 2 A | 360 mOhms | - 20 V, 10 V | 2 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 650 V | 24 A | 110 mOhms | 10 V | 3 V | 40 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | ||||||
Mfr: SSM3J145TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-3A U | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 3 A | 103 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TK22A65X5,S5X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 22 A | 160 mOhms | 30 V | 4.5 V | 50 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV-H | Tube | ||||
0In Stock | Si | SMD/SMT | SOT-883-3 | N-Channel | 1 Channel | 20 V | 200 mA | 2.2 Ohms | 10 V | 1 V | + 150 C | 100 mW | Enhancement | Reel | ||||||||
0In Stock | Si | SMD/SMT | TSOP-6F | P-Channel | 1 Channel | 40 V | 7 A | 35 mOhms | - 20 V, 10 V | 2 V | 24.2 nC | + 150 C | 3.8 W | Depletion | Reel | |||||||
Mfr: TPH4R50ANH1,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOS8 SOP-ADV(N) 100V 4.5mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 92 A | 4.5 mOhms | 20 V | 4 V | 58 nC | + 150 C | 170 W | Enhancement | Reel | ||||||
Mfr: TK33S10N1Z,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 125W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 33 A | 9.7 mOhms | 20 V | 4 V | 28 nC | + 175 C | 125 W | Enhancement | AEC-Q101 | Reel | TK33S10N1Z,LXHQ(O | ||||
Mfr: XPW6R30ANB,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 132W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DSOP-Advance-8 | N-Channel | 1 Channel | 100 V | 45 A | 6.3 mOhms | 20 V | 3.5 V | 52 nC | + 175 C | 132 W | Enhancement | AEC-Q101 | Reel | XPW6R30ANB,L1XHQ(O | ||||
Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||||
Mfr: TK160F10N1L,LXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs PD=375W F=1MHZ AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 100 V | 160 A | 2.4 mOhms | 20 V | 3.5 V | 122 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: TK7S10N1Z,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs PD=50W F=1MHZ AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 7 A | 48 mOhms | 20 V | 4 V | 7.1 nC | - 55 C | + 175 C | 50 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: TPH8R808QM,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V UMOS9-H SOP-Advance(N) 8.8mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V, 80 V | 79 A | 8.8 mOhms | 20 V | 3.5 V | 26 nC | + 175 C | 109 W | Enhancement | Reel | ||||||
Mfr: TK31V60W5,LVQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOSIV 600V 240W 3000pF 30.8A | 0In Stock | Si | SMD/SMT | DFN8x8-5 | N-Channel | 1 Channel | 600 V | 30.8 A | 87 mOhms | 30 V | 3 V | 105 nC | + 150 C | 240 W | Enhancement | DTMOSIV | Reel |