Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 60 V | 105 A | 4.8 mOhms | 20 V | 1.5 V | 29 nC | - 55 C | + 175 C | 104 W | Enhancement | U-MOSIX-H | Reel | ||||
0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 20 V | 2 A | 112 mOhms | 8 V | 300 mV | 4.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
Mfr: TPN6R003NL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 32W 1050pF 56A 30V | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 30 V | 56 A | 6.8 mOhms | 20 V | 2.3 V | 17 nC | - 55 C | + 150 C | 32 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TPH8R903NL,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch DTMOS VII-H 24W 630pF 38A 30V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 38 A | 10.2 mOhms | 20 V | 2.3 V | 9.8 nC | - 55 C | + 150 C | 24 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TPH1R403NL,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 60 A | 1.4 mOhms | 20 V | 2.3 V | 46 nC | - 55 C | + 150 C | 64 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TK40A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 8.4ohm VGS10V10uAVDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 40 A | 8.4 mOhms | 20 V | 4 V | 23 nC | - 55 C | + 150 C | 30 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TK58A06N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 4.4ohm VGS10V10uAVDS60V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 58 A | 4.4 mOhms | 20 V | 4 V | 46 nC | - 55 C | + 150 C | 35 W | Enhancement | U-MOSVIII-H | Tube | |||
Mfr: TPH3R203NL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs X35PBF Power MOSFET Trans VGS4.5VVDS30V | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 47 A | 3.8 mOhms | 20 V | 2.3 V | 21 nC | - 55 C | + 150 C | 44 W | Enhancement | U-MOSVIII-H | Reel | |||
Mfr: TK33S10N1Z,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOSVIII 100V 10m max(VGS=10V) DPAK | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 33 A | 9.7 mOhms | 20 V | 2 V | 28 nC | - 55 C | + 175 C | 125 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 25 A | 105 mOhms | 30 V | 2.5 V | 40 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Tube | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 75 V | 168 A | 2.6 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 105 mOhms | 30 V | 2.5 V | 40 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: SSM3J129TU(T5L,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs Small-signal FET 0.137Ohm -4.6A -20V | Not Available Online | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 4.6 A | 46 mOhms | 8 V | 4.5 V | 8.1 nC | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: TK62N60X,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV-High Speed 600V 40mOhmmax | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 61.8 A | 33 mOhms | 30 V | 3.5 V | 135 nC | - 55 C | + 150 C | 400 W | Enhancement | DTMOSIV-H | Tube | |||
0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 20 V | 180 mA | 20 Ohms, 20 Ohms | 10 V | 400 mV | - 55 C | + 150 C | 150 mW | Enhancement | MOSVI | Reel | |||||
0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 30 V | 100 mA | 3.6 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 100 mW | Enhancement | U-MOSIII | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 150 A | 850 uOhms | 20 V | 1.4 V | 103 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | ||||
Mfr: TPH1R204PL,L1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs POWER MOSFET TRANSISTOR PD=132W | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 150 A | 2.1 mOhms | 20 V | 1.4 V | 74 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | |||
Mfr: TK160F10N1L,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 100V 160A 122nC MOSFET | 0In Stock | Si | SMD/SMT | TO-220SMW-3 | N-Channel | 1 Channel | 100 V | 160 A | 2 mOhms | 20 V | 2.5 V | 122 nC | + 175 C | 375 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | |||
Mfr: SSM3J112TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID=-1.1A VDSS=-30V | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 30 V | 1.1 A | 310 mOhms | 20 V | 1.8 V | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TPH2R506PL,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 60V 4180pF 60nC 160A 132W | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 160 A | 1.9 mOhms | 20 V | 1.5 V | 60 nC | - 55 C | + 175 C | 132 W | Enhancement | U-MOSIX-H | Reel | |||
Mfr: TK8A65D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch FET 650V 4.5s IDSS 10 uA 0.7 Ohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 8 A | 840 mOhms | 30 V | 2 V | 25 nC | - 55 C | + 150 C | 45 W | Enhancement | MOSVII | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 105 mOhms | 30 V | 2.5 V | 40 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: SSM6J507NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small Signal MOSFET V=30V, I-10A | 0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 30 V | 10 A | 20 mOhms | - 25 V, 20 V | 1 V | 13.6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | U-MOSVI | Reel | |||
Mfr: SSM3K72CTC,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET VDSS=60V, ID=0.15A | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 60 V | 150 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel |