Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPH3R114MC,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 170W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | P-Channel | 1 Channel | 40 V | 100 A | 3.1 mOhms | - 20 V, 10 V | 2.1 V | 230 nC | + 175 C | 170 W | Enhancement | AEC-Q101 | Reel | XPH3R114MC,L1XHQ(O | ||||
Mfr: SSM3J375F,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P Channel -20V -2A AECQ MOSFET | 0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | - 55 C | + 150 C | 1.2 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3K341TU,LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N Channel 60V 6A AECQ MOSFET | Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 175 C | 1.8 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | 650 V | 30 A | 75 mOhms | 30 V | 4 V | 47 nC | - 55 C | + 150 C | 230 W | Enhancement | Tube | ||||||||||
0In Stock | Si | 650 V | 15 A | 158 mOhms | 30 V | 4 V | 25 nC | - 55 C | + 150 C | 130 W | Enhancement | Tube | ||||||||||
Mfr: TK110N65Z,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET 650V 110mOhms DTMOS-VI | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 24 A | 110 mOhms | 30 V | 4 V | 40 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 150 V | 90 A | 11.1 mOhms | 20 V | 4.5 V | 38 nC | + 175 C | 180 W | Enhancement | Reel | |||||||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 150 V | 49 A | 9.7 mOhms | 20 V | 4.5 V | 50 nC | - 55 C | + 175 C | 45 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel | 100 V | 2 A | 125 mOhms | 20 V | 2.5 V | 3.6 nC | + 150 C | 2 W | Enhancement | Reel | ||||||||
Mfr: SSM6K389R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 60 V, 2 A, 155 m at 10 V, UDFN6B | 0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel | 1 Channel | 60 V | 2 A | 171 mOhms | 20 V | 2.1 V | 1.84 nC | + 150 C | 3 W | Enhancement | Reel | ||||||
Mfr: TPM1R408RH,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V 1.4mOhm N-ch MOSFET SOP Advance(E) UMOS -H | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 80 V | 288 A | 1.4 mOhms | 20 V | 3.6 V | 80 nC | + 175 C | 250 W | Enhancement | Reel | ||||||
Mfr: TK099A60Z1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.099 Ohm N-ch MOSFET TO-220SIS DTMOS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 99 mOhms | 30 V | 4 V | 36 nC | + 150 C | 45 W | Enhancement | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 180 mOhms | 30 V | 3 V | 43 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | |||||
Mfr: TK31E60X,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV-High Speed 600V 88m (VGS=10V) | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30.8 A | 73 mOhms | 30 V | 3.5 V | 65 nC | - 55 C | + 150 C | 230 W | Enhancement | DTMOSIV-H | Tube | ||||
Mfr: SSM6N15AFE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 30V VDSS 20V VGSS N-Ch 150mW PD | 0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 30 V | 100 mA | 3.6 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel | |||||
Mfr: SSM3K341R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N Channel 60V 6A AECQ MOSFET | 0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 60 V | 6 A | 36 mOhms | 20 V | 1.5 V | 9.3 nC | - 55 C | + 175 C | 2.4 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SSM3J143TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-5.5A | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 5.5 A | 29.8 mOhms | - 8 V, 6 V | 1 V | 12.8 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TK560P65Y,RQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs N-Ch DTMOSV 650V 60W 380pF 7.0A | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 650 V | 7 A | 560 mOhms | 30 V | 4 V | 14.5 nC | - 55 C | + 150 C | 60 W | Enhancement | DTMOSV | Reel | ||||
Mfr: SSM3J353F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small-signal MOSFET ID -2A, VDSS -30V | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 2 A | 125 mOhms | 20 V | 2.2 V | 3.4 nC | - 55 C | + 150 C | 1.2 W | Enhancement | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | CST3C-3 | P-Channel | 1 Channel | 12 V | 1 A | 370 mOhms | 10 V | 1 V | + 150 C | 500 mW | Enhancement | U-MOSVII | Reel | |||||||
Mfr: TK72A08N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 3.7ohm VGS10V10uAVDS80V | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 80 V | 72 A | 3.7 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK6Q60W,S1VQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 820mOhm 6.2A 60W 390pF 12nC | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 600 V | 6.2 A | 680 mOhms | 30 V | 3.7 V | 12 nC | - 55 C | + 150 C | 60 W | DTMOSIV | Tube | |||||
Mfr: SSM6N37FE,LM TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig MOS 2 in 1 N-Ch 0.25A 20V -10V | 0In Stock | Si | SMD/SMT | ES6-6 | N-Channel | 2 Channel | 20 V | 250 mA | 2.2 Ohms, 2.2 Ohms | 10 V | 350 mV | - 55 C | + 150 C | 150 mW | Enhancement | U-MOSIII | Reel | |||||
Mfr: TPN6R303NC,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 30V 1370pF 24nC 6.3mOhm 43A 19W | 0In Stock | Si | SMD/SMT | TSON-Advance-8 | N-Channel | 1 Channel | 30 V | 43 A | 5.2 mOhms | 20 V | 2.3 V | 24 nC | - 55 C | + 150 C | 19 W | Enhancement | U-MOSVIII | Reel | ||||
Mfr: TK5A55D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5A 550V 35W 540pF 1.7 Ohm | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 5 A | 1.7 Ohms | 35 W | MOSVII | Tube |