Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK3R2A08QM,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOS10 TO-220SIS 80V 3.2mohm | 0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 80 V | 92 A | 3.2 mOhms | 20 V | 3.5 V | 102 nC | + 175 C | 45 W | Enhancement | Tube | TK3R2A08QM,S4X(S | |||||
0In Stock | Si | SMD/SMT | L-TOGL-9 | N-Channel | 1 Channel | 40 V | 400 A | 470 uOhms | 20 V | 3 V | 295 nC | + 175 C | 750 W | Enhancement | Reel | |||||||
Mfr: TK042N65Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 650V DTMOS6 HSD TO-247 42mohm | 0In Stock | Tube | ||||||||||||||||||||
Mfr: TJ20S04M3L,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 41W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 20 A | 22.2 mOhms | - 20 V, 10 V | 3 V | 37 nC | + 175 C | 41 W | Enhancement | AEC-Q101 | Reel | TJ20S04M3L,LXHQ(O | ||||
0In Stock | Si | SMD/SMT | UDFN-6 | P-Channel | 1 Channel | 20 V | 2 A | 112 mOhms | 8 V | 300 mV | 4.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: TK110E10PL,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220 PD=87W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 42 A | 16 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 87 W | Enhancement | U-MOSIX-H | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 30 A | 65 mOhms | 30 V | 4 V | 62 nC | - 55 C | + 150 C | 270 W | Enhancement | DTMOSVI | Reel | |||||
Mfr: SSM6N58NU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 4A 30V 2-in-1 | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 2 Channel | 30 V | 4 A | 112 mOhms | 12 V | 1 V | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: TK31A60W,S4VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 30.8A 45W FET 600V 3000pF 86nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30.8 A | 73 mOhms | 30 V | 3.7 V | 86 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: SSM6N35AFU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.25A VDSS=20V | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 250 mA | 750 mOhms, 750 mOhms | 10 V | 350 mV | 340 pC | - 55 C | + 150 C | 285 mW | Enhancement | U-MOSIII | Reel | ||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 650 V | 7.8 A | 550 mOhms | 30 V | 2.5 V | 16 nC | - 55 C | + 150 C | 80 W | Enhancement | DTMOSIV | Tube | |||||
Mfr: SSM3K7002KFU,LXH TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Nch Io: 0.4A Vdss: 60V Vgss | 0In Stock | Si | SMD/SMT | USM-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.75 Ohms | 20 V | 2.1 V | 390 pC | + 150 C | 700 mW | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TK3R3E08QM,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs UMOS10 TO-220AB 80V 3.3mohm | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 120 A | 3.3 mOhms | 20 V | 3.5 V | 110 nC | + 175 C | 230 W | Enhancement | Tube | TK3R3E08QM,S1X(S | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 4 A | 3.5 Ohms | 30 V | 2.5 V | 15 nC | - 55 C | + 150 C | 35 W | Enhancement | MOSVIII | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 75 A | 8.2 mOhms | 20 V | 1.5 V | 28 nC | - 55 C | + 175 C | 81 W | Enhancement | U-MOSIX-H | Tube | |||||
Mfr: TK063Z60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.063 Ohm N-ch MOSFET TO-247-4L(X) DTMOS | 0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 600 V | 37 A | 63 mOhms | 30 V | 4 V | 56 nC | + 150 C | 242 W | Enhancement | Tube | ||||||
Mfr: XPJ1R504PB,LXHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 40V 1.54mOhm N-ch MOSFET AEC-Q S-TOGL | 0In Stock | Si | SMD/SMT | S-TOGL-6 | N-Channel | 1 Channel | 40 V | 120 A | 1.54 mOhms | 20 V | 3 V | 61 nC | + 175 C | 197 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: SSM6J808R,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs AUTO AEC-Q SS MOS P-ch Logic-Level Gate Drive VDSS:-40V IC:-7A PD:1.5W TSOP6F | 0In Stock | Si | SMD/SMT | TSOP6F | P-Channel | 1 Channel | 40 V | 7 A | 48 mOhms | - 20 V, 10 V | 2 V | 24.2 nC | + 150 C | 1.5 W | AEC-Q101 | Reel | SSM6J808R,LXHF(B | |||||
Mfr: TK42A12N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh7.8ohm VGS10V10uAVDS120V | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 120 V | 42 A | 7.8 mOhms | 20 V | 4 V | 52 nC | - 55 C | + 150 C | 35 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: SSM6J206FE,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SS FET P-Ch 0.32Ohm -2A -8V | 0In Stock | Si | P-Channel | 1 Channel | Reel | |||||||||||||||||
Mfr: SSM3K335R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch U-MOSVI FET ID 6A 30VDSS 340pF | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 6 A | 56 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q100 | U-MOSVII-H | Reel | |||
Mfr: SSM3K37FS,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Small Low ON Resistane MOSFETs | 0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 200 mA | 2.2 Ohms | 10 V | 350 mV | - 55 C | + 150 C | 100 mW | Enhancement | U-MOSIII | Reel | |||||
0In Stock | Si | SMD/SMT | CST3-3 | P-Channel | 1 Channel | 20 V | 250 mA | 20 Ohms | 10 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | U-MOSVII | Reel | ||||||
0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 650 V | 57 A | 40 mOhms | 30 V | 4 V | 105 nC | - 55 C | + 150 C | 360 W | Enhancement | DTMOSVI | Reel |