• Transistors
  • MOSFETs

Toshiba - MOSFETs

3.381 Results
3.381 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: TK090N65Z,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 230W 1MHz TO-247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
30 A
90 mOhms
30 V
4 V
47 nC
- 55 C
+ 150 C
230 W
Enhancement
DTMOSVI
Reel
Datasheet
Mfr: SSM3J340R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Sm Low ON Resistance SOT-23F

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
P-Channel
1 Channel
30 V
4 A
45 mOhms
- 25 V, 20 V
2.2 V
6.2 nC
+ 150 C
1 W
Enhancement
MOSVI
Reel
Datasheet
Mfr: SSM6P15FU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Sm-signal/PwrMgmt2n1 US6 (SOT-363)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
US-6
P-Channel
2 Channel
30 V
100 mA
12 Ohms
20 V
1.7 V
- 55 C
+ 150 C
200 mW
Enhancement
AEC-Q101
MOSVI
Reel
Datasheet
Mfr: TK25S06N1L,LXHQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 57W 1MHz Automotive; AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
25 A
36.8 mOhms
20 V
1.5 V
15 nC
- 55 C
+ 175 C
57 W
Enhancement
AEC-Q101
Reel
TK25S06N1L,LXHQ(O
Datasheet
Mfr: TK095A65Z5,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 650 V 0.095 Ohm N-ch MOSFET TO-220SIS DTMOS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
29 A
95 mOhms
30 V
4.5 V
50 nC
+ 150 C
45 W
Enhancement
Tube
Datasheet
Mfr: XPQR8308QB,LXHQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
2-10AG1A
N-Channel
1 Channel
80 V
350 A
830 uOhms
20 V
3.5 V
305 nC
- 55 C
+ 175 C
750 W
Enhancement
Reel
Datasheet
Mfr: SSM6K819R,LXHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs AUTO AEC-Q SS MOS N-ch Logic-Level Gate Drive VDSS:100V IC:10A PD:1.5W TSOP6F

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP6F
N-Channel
1 Channel
100 V
10 A
20.9 mOhms
20 V
2.5 V
8.5 nC
+ 175 C
1.5 W
Enhancement
AEC-Q101
Reel
SSM6K819R,LXHF(B
Datasheet
Mfr: TK068N65Z5,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
37 A
68 mOhms
30 V
4.5 V
68 nC
- 55 C
+ 150 C
270 W
Enhancement
Tube
Datasheet
Mfr: SSM6N36TU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Sm-signal/HiSpeed2n1 UF6 (SOT-363F)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UF-6
N-Channel
2 Channel
20 V
500 mA
630 mOhms
5 V
1 V
1.23 nC
+ 150 C
500 mW
Enhancement
AEC-Q101
MOSIII
Reel
Datasheet
Mfr: TJ15S06M3L,LXHQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 41W 1MHz Automotive; AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
15 A
50 mOhms
- 20 V, 10 V
3 V
36 nC
+ 175 C
41 W
Enhancement
AEC-Q101
Reel
TJ15S06M3L,LXHQ(O
Datasheet
Mfr: SSM3J15F,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Sm-signal/Hi-Speed S-Mini (SOT-346)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
P-Channel
1 Channel
30 V
100 mA
12 Ohms
20 V
1.7 V
+ 150 C
200 mW
Enhancement
AEC-Q101
MOSVI
Reel
Datasheet
Mfr: SSM3K36TU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Sm-signal/Hi-Speed UFM (SOT-323F)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UFM-3
N-Channel
1 Channel
20 V
500 mA
630 mOhms
5 V
1 V
1.23 nC
- 55 C
+ 150 C
500 mW
Enhancement
AEC-Q101
MOSIII
Reel
Datasheet
Mfr: TK16G60W5,RVQ
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
15.8 A
230 mOhms
30 V
3 V
43 nC
- 55 C
+ 150 C
130 W
Enhancement
DTMOSIV
Reel
Datasheet
Mfr: TK25A20D,S5X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
25 A
70 mOhms
20 V
1.5 V
60 nC
- 55 C
+ 150 C
45 W
Enhancement
MOSVII
Tube
Datasheet
Mfr: TK22A65X,S5X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
22 A
150 mOhms
30 V
3.5 V
50 nC
- 55 C
+ 150 C
45 W
Enhancement
DTMOSIV-H
Tube
Datasheet
Mfr: TK3R3A06PL,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
MOSFETs TO-220SIS PD=42W 1MHz PWR MOSFET TRNS

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
80 A
4.9 mOhms
20 V
2.5 V
71 nC
- 55 C
+ 175 C
42 W
Enhancement
U-MOSIX-H
Tube
Datasheet
Mfr: SSM3J56MFV,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Small Signal MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
P-Channel
1 Channel
20 V
800 mA
390 mOhms
8 V
300 mV
1.6 nC
+ 150 C
500 mW
Enhancement
U-MOSVI
Reel
Datasheet
Mfr: TK100E10N1,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs 100V N-Ch PWR FET 8800pF 140nC 207A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
N-Channel
1 Channel
U-MOSVIII-H
Tube
Datasheet
Mfr: SSM6P69NU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN-6
P-Channel
2 Channel
20 V
4 A
157 mOhms
- 12 V, 6 V
1.2 V
6.74 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
U-MOSVI
Reel
Datasheet
Mfr: TK6R9P08QM,RQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs UMOS10 DPAK 80V 6.9mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-2 (TO-252-2)
N-Channel
1 Channel
80 V
62 A
6.9 mOhms
20 V
3.5 V
39 nC
+ 175 C
89 W
Enhancement
Reel
TK6R9P08QM,RQ(S2
Datasheet
Mfr: TPH1R306PL,L1Q
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
260 A
1.34 mOhms
20 V
1.5 V
91 nC
+ 175 C
170 W
Enhancement
U-MOSIX-H
Reel
Datasheet
Mfr: SSM6K516NU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN-6B
N-Channel
1 Channel
30 V
6 A
46 mOhms
- 12 V, 20 V
2.5 V
2.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: SSM3J15FS,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: TK095U65Z5,RQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TOLL-9
N-Channel
1 Channel
650 V
29 A
95 mOhms
30 V
4.5 V
50 nC
+ 150 C
230 W
Enhancement
Reel
Datasheet
Mfr: SSM3K78FS,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
N-Channel
1 Channel
20 V
250 mA
1.1 Ohms
10 V
1 V
620 pC
+ 150 C
500 mW
Enhancement
Reel
  • ...
  • 26
  • 27
  • 28