Toshiba - MOSFETs
3.381 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3K15F,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=0.1A VDSS=30V | 0In Stock | Si | SMD/SMT | SC-59-3 | N-Channel | 1 Channel | 30 V | 100 mA | 4 Ohms | 20 V | 800 mV | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | MOSVI | Reel | ||||
Mfr: SSM3K15ACTC,L3F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SM Sig N-CH MOS 30V 0.1A 20V VGSS | 0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 30 V | 100 mA | 2.3 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSIII | Reel | |||||
0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 20 V | 6 A | 22.5 mOhms | - 8 V, 6 V | 1 V | 23.1 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 75 V | 170 A | 2.5 mOhms | 20 V | 2 V | 72 nC | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 52 A | 9.6 mOhms | 20 V | 4.5 V | 50 nC | - 55 C | + 175 C | 200 W | Enhancement | Tube | ||||||
Mfr: TK024N60Z1,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch MOSFET, 600 V, 0.024 Ohm10V, TO-247, DTMOS6 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 80 A | 24 mOhms | 30 V | 4 V | 140 nC | + 150 C | 506 W | Enhancement | Tube | ||||||
Mfr: SSM6L826R,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-ch + P-ch MOSFET, 30 V/-30 V, 4 A/-4 A, 0.046 at 4.5V/0.045 at 4.5V, TSOP6F | 0In Stock | Si | SMD/SMT | TSOP-6F | N-Channel, P-Channel | 1 Channel | 30 V | 4 A | 73 mOhms | - 12 V, 20 V | 2 V | 6.2 nC | + 150 C | 1.8 W | Enhancement | Reel | ||||||
Mfr: TK080U60Z1,RQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600V Silicon N-Channel MOS (DTMOS) MOSFET | 0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 600 V | 30 A | 80 mOhms | 30 V | 4 V | 43 nC | + 150 C | 211 W | Enhancement | Reel | ||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: TJ8S06M3L,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 27W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8 A | 104 mOhms | - 20 V, 10 V | 3 V | 19 nC | + 175 C | 27 W | Enhancement | AEC-Q101 | Reel | TJ8S06M3L,LXHQ(O | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 40 A | 18 mOhms | 20 V | 1.5 V | 26 nC | - 55 C | + 175 C | 88.2 W | Enhancement | AEC-Q101 | U-MOSVIII-H | Reel | ||||
Mfr: TPH1500CNH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TSON-ADV 00 PD=78W 1MHz PWR MOSFET TRNS | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 150 V | 38 A | 15.4 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 150 C | 78 W | Enhancement | U-MOSVIII-H | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 100 A | 2.3 mOhms | 20 V | 2.5 V | 91 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | |||||
0In Stock | Si | SMD/SMT | CST3-3 | N-Channel | 1 Channel | 20 V | 180 mA | 1.1 Ohms | 10 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | Reel | |||||||
Mfr: TK16N60W,S1VF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs DTMOSIV 600V 190mOhm 15.8A 130W 1350pF | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 15.8 A | 160 mOhms | 30 V | 3.7 V | 38 nC | - 55 C | + 150 C | 130 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TPH14006NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 60V 34A 16nC MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 34 A | 11 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 150 C | 32 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TPH3R10AQM,LQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 100V U-MOS X-H SOP-Advance(N) 3.1mohm | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 120 A | 3.1 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 175 C | 210 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | UFV-5 | N-Channel | 1 Channel | 30 V | 1.9 A | 133 mOhms | 12 V | 1 V | 1.9 nC | - 55 C | + 125 C | 500 mW | Enhancement | Reel | ||||||
Mfr: SSM3J168F,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS Low RON Vds:-60 V Vgss:+10/-20V Id: | 0In Stock | Si | SMD/SMT | S-Mini-3 | P-Channel | 1 Channel | 60 V | 400 mA | 2 Ohms | - 20 V, 10 V | 2 V | 3 nC | + 150 C | 1.2 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TK6R7A10PL,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=42W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 56 A | 10.1 mOhms | 20 V | 2.5 V | 58 nC | - 55 C | + 175 C | 42 W | Enhancement | U-MOSIX-H | Tube | ||||
0In Stock | Si | SMD/SMT | UF-6 | P-Channel | 1 Channel | 30 V | 2 A | 117 mOhms | 20 V | 2.6 V | 5.3 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSII | Reel | ||||
Mfr: SSM3K62TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=.8A VDSS=20V | 0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 20 V | 800 mA | 43 mOhms | 8 V | 400 mV | 2 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | |||
0In Stock | Si | SMD/SMT | DFN2020B-6 | P-Channel | 1 Channel | 30 V | 24 A | 144 mOhms | - 12 V, 6 V | 1.2 V | 8.2 nC | + 150 C | 3.3 W | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 100 V | 2 A | 125 mOhms | 20 V | 2.5 V | 3.6 nC | + 150 C | 2 W | Enhancement | Reel | ||||||||
Mfr: TK034N60Z5,S1F TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 600 V 0.034 Ohm N-ch MOSFET TO-247 DTMOS | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 60 A | 34 mOhms | 30 V | 4.5 V | 105 nC | + 150 C | 360 W | Enhancement | Tube |