• Transistors
  • MOSFETs

Toshiba - MOSFETs

3.381 Results
3.381 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SSM3K7002KFU,LXH
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs SMOS Low RON Nch Io: 0.4A Vdss: 60V Vgss

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
USM-3
N-Channel
1 Channel
60 V
400 mA
1.75 Ohms
20 V
2.1 V
390 pC
+ 150 C
700 mW
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SSM6N35AFU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs LowON Res MOSFET ID=.25A VDSS=20V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
20 V
250 mA
750 mOhms, 750 mOhms
10 V
350 mV
340 pC
- 55 C
+ 150 C
285 mW
Enhancement
U-MOSIII
Reel
Datasheet
Mfr: SSM6J808R,LXHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs AUTO AEC-Q SS MOS P-ch Logic-Level Gate Drive VDSS:-40V IC:-7A PD:1.5W TSOP6F

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP6F
P-Channel
1 Channel
40 V
7 A
48 mOhms
- 20 V, 10 V
2 V
24.2 nC
+ 150 C
1.5 W
AEC-Q101
Reel
SSM6J808R,LXHF(B
Datasheet
Mfr: TK3R3E08QM,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs UMOS10 TO-220AB 80V 3.3mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
120 A
3.3 mOhms
20 V
3.5 V
110 nC
+ 175 C
230 W
Enhancement
Tube
TK3R3E08QM,S1X(S
Datasheet
Mfr: TK8R2E06PL,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
75 A
8.2 mOhms
20 V
1.5 V
28 nC
- 55 C
+ 175 C
81 W
Enhancement
U-MOSIX-H
Tube
Datasheet
Mfr: TK063Z60Z1,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs 600 V 0.063 Ohm N-ch MOSFET TO-247-4L(X) DTMOS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-4
N-Channel
1 Channel
600 V
37 A
63 mOhms
30 V
4 V
56 nC
+ 150 C
242 W
Enhancement
Tube
Datasheet
Mfr: XPJ1R504PB,LXHQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs 40V 1.54mOhm N-ch MOSFET AEC-Q S-TOGL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
S-TOGL-6
N-Channel
1 Channel
40 V
120 A
1.54 mOhms
20 V
3 V
61 nC
+ 175 C
197 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SSM3K121TU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Small Signal Mosfet

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UFM-3
N-Channel, SBD
1 Channel
20 V
3.2 A
10 V
AEC-Q101
Reel
Datasheet
Mfr: TK30A06N1,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs MOSFET NCh11.5ohm VGS10V 10uA VDS60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
30 A
12.2 mOhms
20 V
4 V
16 nC
- 55 C
+ 150 C
25 W
Enhancement
U-MOSVIII-H
Tube
Datasheet
Mfr: TK4A80E,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
4 A
3.5 Ohms
30 V
2.5 V
15 nC
- 55 C
+ 150 C
35 W
Enhancement
MOSVIII
Tube
Datasheet
Mfr: SSM6N58NU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch Sm Sig FET 4A 30V 2-in-1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN-6
N-Channel
2 Channel
30 V
4 A
112 mOhms
12 V
1 V
- 55 C
+ 150 C
1 W
Enhancement
U-MOSVII-H
Reel
Datasheet
Mfr: TK31A60W,S4VX
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 30.8A 45W FET 600V 3000pF 86nC

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
30.8 A
73 mOhms
30 V
3.7 V
86 nC
- 55 C
+ 150 C
45 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM3K16FU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Small-signal MOSFET High Speed Switching

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323
N-Channel
1 Channel
20 V
100 mA
3 Ohms
10 V
600 mV
+ 150 C
150 mW
Enhancement
AEC-Q101
MOSVI
Reel
Datasheet
Mfr: TK8Q65W,S1Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-251-3
N-Channel
1 Channel
650 V
7.8 A
550 mOhms
30 V
2.5 V
16 nC
- 55 C
+ 150 C
80 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM6J502NU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs SM Sig P-CH MOS ID -6A -20V -8 VGSS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UDFN6B-6
P-Channel
1 Channel
20 V
6 A
60.5 mOhms
8 V
1 W
U-MOSVI
Reel
Datasheet
Mfr: TK8A50DA(STA4,Q,M)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch MOS 7.5A 500V 35W 700pF 1.04 Ohm

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
7.5 A
760 mOhms
30 V
4.4 V
16 nC
- 55 C
+ 150 C
35 W
Enhancement
MOSVII
Tube
Datasheet
Mfr: TK20N60W5,S1VF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
20 A
150 mOhms
30 V
3 V
55 nC
- 55 C
+ 150 C
165 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM3K15AFU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Small-Signal MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
100 mA
3.6 Ohms
20 V
800 mV
- 55 C
+ 150 C
150 mW
Enhancement
U-MOSIII
Reel
Datasheet
Mfr: TPN2010FNH,L1Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs UMOSVIII 250V 200m (VGS=10V) TSON-ADV

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
250 V
9.9 A
168 mOhms
20 V
4 V
7 nC
- 55 C
+ 150 C
39 W
Enhancement
U-MOSVIII-H
Reel
Datasheet
Mfr: TK110A65Z,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs MOSFET 650V 110mOhms DTMOS-VI

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
24 A
110 mOhms
30 V
4 V
40 nC
- 55 C
+ 150 C
45 W
Enhancement
Tube
Datasheet
Mfr: TK62Z60X,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs TO-247-4L PD=400W 1MHz PWR MOSFET TRNS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-4
N-Channel
1 Channel
600 V
61.8 A
40 mOhms
30 V
3.5 V
135 nC
- 55 C
+ 150 C
400 W
Enhancement
DTMOSIV-H
Tube
Datasheet
Mfr: TK12E80W,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 800V 1400pF 23nC 11.5A 165W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
11.5 A
380 mOhms
20 V
3 V
23 nC
- 55 C
+ 150 C
165 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK8A60W5,S5VX
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
8 A
440 mOhms
30 V
3 V
22 nC
- 55 C
+ 150 C
30 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK17E65W,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
17.3 A
170 mOhms
30 V
2.5 V
45 nC
- 55 C
+ 150 C
165 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: SSM3K35CTC,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Small-Signal MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
N-Channel
1 Channel
U-MOSIII
Reel
  • ...
  • 31
  • 32
  • 33